ANT1212 - Pulse Electronics - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT1212B00FT1575S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 1212 GPS Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.573 GHz | 1.577 GHz | GPS | - 1.5 dB | 5 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 1.575 GHz | 12 mm | 12 mm | 4 mm | ANT1212 | Tray | ||||||||||||||||||
Mfr: ANT1212JB27B1575A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1.575GHz 50 Ohm ACTIVE ANTENNA,GPS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.575 GHz | GPS | Patch | Mini Board | - 4.56 dB | 12 MHz | 50 Ohms | 1.5 | - 30 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | IPEX MHF1 | 1.575 GHz | GPS | 12 mm | 12 mm | 4 mm | Coaxial | ANT1212 | Bulk | ||||||||||||
Mfr: ANT1212B00BT2400S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 1212 2.4GHz Patch Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 4 dB | 90 MHz | 50 Ohms | 1 W | - 30 C | + 85 C | 1 Band | PCB Mount | 2.45 GHz | 12 mm | 12 mm | 4 mm | ANT1212 | Tray |