ANT4005 - Pulse Electronics - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT4005B000RWHEXS TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 4005 Hexa-Band Bulk Antenna | Not Available Online | Multiprotocol Antennas | PCB Antennas | 698 MHz | 2.69 GHz | 3 dB | 980 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | PCB Mount | 40 mm | 5 mm | 6 mm | ANT4005 | Reel |