• Wireless & RF Modules
  • Antennas

Outdoor - Pulse Electronics - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: W5030
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Other Available Inventory
Antennas Multi 2400-5900MHz Wall/Pole Mount

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.4 GHz
5.9 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, U-NII
Collinear
Radome
3.5 dBi, 6.5 dBi
50 Ohms
2:1
20 W
- 40 C
+ 85 C
2 Band
Bracket Mount
Connector
N Male
2.45 GHz, 5.5 GHz
Access Points, Base Stations, Public Safety, Repeaters, Small Cell
172.974 mm
IP67
Outdoor