PAN5G - Pulse Electronics - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: PAN5G84311DM
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

Antennas Panther 4x 5G-LTE/3x WiFi-6E/GNSS Black Radome 50Ohms Vertical/Linear

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Vehicle Antennas
617 MHz
7.125 GHz
5.4 dBi, 6 dBi
50 Ohms
2:1
45 W
- 40 C
+ 85 C
Monopole
5 Band
Panel Mount
Connector
RP-SMA, SMA-Male
IoT, Navigation, Tracking
164.5 mm
151.9 mm
76 mm
IP67
RG-58, RG-174
PAN5G