Pulse Electronics - Ferrite Beads
866 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABPY00100505100Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 2 A | 25 % | 30 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-100Y-AU | |||||
Mfr: BBGK00160808101Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 600 mA 25 % IMP=100 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C | 0In Stock | BBGK | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GBK160808T-101Y-N | |||||
Mfr: BBGK00201209301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 700 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C | 0In Stock | BBGK | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 700 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | GBK201209T-301Y-N | |||||
Mfr: BBNQ00100505221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C | 0In Stock | BBNQ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-221Y-N | |||||
Mfr: BBPY00160808220Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | UPZ1608U220-6R0TF | |||||
Mfr: BBPY00321611221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-221Y-N | |||||
Mfr: BBSJ00060303121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 250 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 250 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | SBJ060303T-121Y-N | |||||
Mfr: BBSJ00160808121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBJ160808T-121Y-N | |||||
Mfr: BBUP00160805121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 120Ohms RDC=0.025Ohms 3000mA | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.5 mm | Reel | UPB160805T-121Y-N | |||||
Mfr: BBUP00453215800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 9 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 1812 (4532 metric) | 80 Ohms | 9 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | UPB453215T-800Y-N | |||||
Mfr: ABPY00160808121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2.5 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-121Y-AU | |||||
Mfr: ABPY00160808221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-221Y-AU | |||||
Mfr: ABPY00321611102Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.2 A 25 % IMP=1 kOhms Shielded SMD/SMT DCR=150 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 1.2 A | 25 % | 150 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PZ3216U102-R50TF | |||||
Mfr: BBBK00160808471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 300 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBK160808T-471Y-N | |||||
Mfr: BBBK00201209800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
0In Stock | BBNQ | Chip Inductors | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-750Y-N YAGBBNQ00100505750Y00 | ||||||
0In Stock | BBNQ | Chip Inductors | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 3 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-121Y-N YAGBBNQ00160808121Y00 | ||||||
Mfr: PGL7252HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 20V 24A 170nH 2-Phase 0.25mohm -40 / 125C | 0In Stock | PGL725XHLT | Power Beads | SMD/SMT | 250 uOhms | - 40 C | + 125 C | 12.3 mm | 8 mm | 6 mm | Reel | ||||||||||
Mfr: PGL7253HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 20V 24A 170nH 3-Phase 0.25mohm -40 125C | 0In Stock | PGL725XHLT | Power Beads | 250 uOhms | - 40 C | + 125 C | 18.3 mm | 8 mm | 6 mm | Reel | |||||||||||
Mfr: PE-0402FB121ST TTI: PE-0402FB121ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0402 120Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 550 mA | 550 mOhms | - 40 C | + 105 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
Mfr: BBNQ00160808102Y00 TTI: BBNQ00160808102Y00 Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C | 0In Stock | BBNQ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-102Y-N | |||||
Mfr: BBBK00321611221Y00 TTI: BBBK00321611221Y00 Pulse Electronics Availability: Not Available OnlineFerrite Beads 400 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | Not Available Online | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: PE-0805FB601ST TTI: PE-0805FB601ST Pulse Electronics Ferrite Beads 0805 600Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 105 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||
Mfr: PE-0805PFB600ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 0805 60Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 60 Ohms | 3 A | 25 mOhms | - 40 C | + 105 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||
Mfr: PE-0603HFB102ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 0603 1000Ohms SMT FERRITE CHIP BEAD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 100 mA | 1.6 Ohms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |