Pulse Electronics - Ferrite Beads
866 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABUP00321611221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABUP | Power Inductors | SMD/SMT | Reel | ||||||||||||||||
Mfr: BBBK00321611501Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=500 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BBGK00160808800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 600 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | 0In Stock | BBGK | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BBGK00201209600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 900 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | 0In Stock | BBGK | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 900 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | GBK201209T-600Y-N | |||||
Mfr: BBHV00160808300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 4 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C | 0In Stock | BBHV | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | VPB160808T-300Y-N | |||||
Mfr: BBNQ00160808252Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 100 mA 25 % IMP=2.5 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C | 0In Stock | BBNQ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-252Y-N | |||||
Mfr: BBNQ00201209601Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=350 mOhms - 55 C to + 125 C | Not Available Online | BBNQ | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | SZ2012G601TF | |||||
Mfr: BBPY00060303100Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 1 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | Not Available Online | BBPY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | PBY060303T-100Y-N | |||||
Mfr: BBPY00060303800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | PBY060303T-800Y-N | |||||
Mfr: BBPY00160808500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=40 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BBPY00201209170Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 5 A 25 % IMP=17 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C | Not Available Online | BBPY | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 17 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | PBY201209T-170Y-N | |||||
Mfr: BBPY00321611110Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 6 A 25 % IMP=11 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 11 Ohms | 6 A | 25 % | 15 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BBPY00321611201Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 200 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BBPY00321611400Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 4 A 25 % IMP=40 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C | Not Available Online | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 40 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BBPY00321611501Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=500 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BBPY00321611700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 4 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BBSJ00160808182Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 200 mA 25 % IMP=1.8 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C | Not Available Online | BBSJ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBJ160808T-182Y-N | |||||
Mfr: BBSY00100505190Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=19 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | Not Available Online | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 19 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-190Y-N | |||||
Mfr: BBUP00321611181Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 4.5 A 25 % IMP=180 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C | Not Available Online | BBUP | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 180 Ohms | 4.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | UPB321611T-181Y-N | |||||
Mfr: ABPY00321611221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-221Y-AU | |||||
Mfr: BBBK00321611121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | SBK321611T-121Y-N | |||||
Mfr: BBBK00321611301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ABGK00160808121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 600 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GZ1608E121TF | |||||
Mfr: ABGK00160808201Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=200 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0603 (1608 metric) | 200 Ohms | 400 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GZ1608E181TF | |||||
Mfr: ABNQ00100505100Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=10 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | Not Available Online | ABNQ | Chip Beads | SMD/SMT | 1 mm x 0.5 mm x 0.5 mm | 10 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-100Y-AU |