Pulse Electronics - Ferrite Beads
866 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBGK00160808151Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 600 mA 25 % IMP=150 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C | 0In Stock | BBGK | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BBGK00201209221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 750 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C | 0In Stock | BBGK | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 750 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | GBK201209T-221Y-N | |||||
Mfr: BBPY00160808470Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=47 Ohms Shielded SMD/SMT DCR=40 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BBPY00321611100Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 6 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 10 Ohms | 6 A | 25 % | 15 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-100Y-N | |||||
Mfr: BBPY00321611151Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=40 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BBUP00453215121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 6 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | UPB453215T-121Y-N | |||||
Mfr: BBUP00453215560Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 9 A 25 % IMP=56 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 1812 (4532 metric) | 56 Ohms | 9 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | UPB453215T-560Y-N | |||||
Mfr: ABGK00201209301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 700 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 700 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | GZ2012E301TF | |||||
Mfr: ABGK00201209600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 900 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 900 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BBSY00060303601Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 600 Ohms RDC=0.52 MOhms 200mA 0.6x0.6x0.3 Miniature | Not Available Online | BBSY | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 60 Ohms | 200 mA | 25 % | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | SBY060303T-601Y-N | ||||||
Mfr: PE-0603PFB600ST TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | Reel | |||||||||||||||||||
Mfr: PE-0603FB121ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 0603 120Ohms SMT FERRITE CHIP BEAD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 500 mA | 180 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: PE-0402FB102ST TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 0402 1000Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 300 mA | 580 mOhms | - 40 C | + 105 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
Mfr: PE-1206PFB601ST TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 1206 600Ohms SMT FERRITE CHIP BEAD | Not Available Online | PFB | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 2 A | 100 mOhms | - 40 C | + 105 C | 3.2 mm | 1.6 mm | 0.85 mm | Reel | ||||||||
Mfr: SBY100505T-100Y-N TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500mA 10Ohms DCR=50mOhms | 0In Stock | SB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 25 % | 50 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: PE-0603PFB121ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 0603 120Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 2 A | 50 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: PE-1206PFB500ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1206 600Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 50 Ohms | 3 A | 30 mOhms | - 40 C | + 105 C | 3.2 mm | 1.6 mm | 0.85 mm | Reel | ||||||||
Mfr: PE-0603HFB601ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 500 mA | 350 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: PE-1806PFB720ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1806 72Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 72 Ohms | 6 A | 40 mOhms | - 40 C | + 105 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||||
Mfr: PE-0805PFB331ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 0805 330Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 330 Ohms | 1.5 A | 100 mOhms | - 40 C | + 105 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||
Mfr: ABGK00201209221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 750 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 750 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | GZ2012E181TF | |||||
Mfr: ABNQ00100505221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C | 0In Stock | ABNQ | Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-221Y-AU | |||||
Mfr: ABUP00321611151Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABUP | Power Inductors | SMD/SMT | Reel | ||||||||||||||||
Mfr: ABNQ00100505601Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 200 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=1.2 Ohms - 55 C to + 125 C | Not Available Online | ABNQ | Chip Beads | SMD/SMT | 1 mm x 0.5 mm x 0.5 mm | 600 Ohms | 200 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-601Y-AU | |||||
Mfr: ABNQ00160808600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C | 0In Stock | ABNQ | Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-600Y-AU |