Pulse Electronics - Ferrite Beads
866 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBUP00160808100Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 5 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C | Not Available Online | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 5 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | UPB160808T-100Y-N | |||||
Mfr: BBUP00201209150Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 6 A 25 % IMP=15 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C | Not Available Online | BBUP | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 6 A | 25 % | 12 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | UPB201209T-150Y-N | |||||
Mfr: BBBK00160808202Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=2 kOhms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBK160808T-202Y-N | |||||
Mfr: BBBK00201209431Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 300 mA 25 % IMP=430 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | Not Available Online | BBBK | RF Inductors | SMD/SMT | 0805 (2012 metric) | 430 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BBBK00321611122Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 200 mA 25 % IMP=1.2 kOhms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | Not Available Online | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 1.2 kOhms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | SBK321611T-122Y-N | |||||
Mfr: BBBK00321611471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | SBK321611T-471Y-N | |||||
Mfr: BBBK00321611700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=70 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BBBK00321611900Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=90 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C | Not Available Online | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | SBK321611T-900Y-N | |||||
Mfr: PE-1806PFB600ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1806 60Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 60 Ohms | 6 A | 10 mOhms | - 40 C | + 105 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||||
Mfr: PE-0402HFB102STA TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 0402 1000Ohms 25%SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | Reel | |||||||||||||||||
Mfr: PE-0402FB601ST TTI: Not Assigned Pulse Electronics Ferrite Beads 0402 600Ohms SMT FERRITE CHIP BEAD | 0In Stock | FB | Ferrite Chip Beads | Reel | |||||||||||||||||
Mfr: PE-0603PFB181ST TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 0603 180Ohms SMT FERRITE CHIP BEAD | Not Available Online | PFB | Ferrite Chip Beads | SMD/SMT | 180 Ohms | 1.5 A | 90 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: BBPY00160808800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 80Ohms RDC=0.05Ohms 2500mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-800Y-N | |||||
Mfr: PE-0603PFB300ST TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | Reel | |||||||||||||||||||
Mfr: BWCC00201208261M02 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Chilisin RF inductor For USB 2.0,IEEE1394,LVDS HDMI1.4 | 0In Stock | BWCC | Reel | CDC0805-261M-N | |||||||||||||||||
Mfr: ABSY00100505800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 80 Ohms | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: BBPY00100505400Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.5 A 25 % IMP=40 Ohms Shielded SMD/SMT DCR=75 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 40 Ohms | 1.5 A | 25 % | 75 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-400Y-N | |||||
Mfr: BBPY00100505500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.5 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=75 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 50 Ohms | 1.5 A | 25 % | 75 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-500Y-N | |||||
Mfr: BBPY00100505680Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.2 A 25 % IMP=68 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 1.2 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-680Y-N | |||||
Mfr: BBPY00160808201Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=95 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 200 Ohms | 2 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BWCC00201208420M02 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Chilisin RF inductor For USB 2.0,IEEE1394,LVDS HDMI1.4 | 0In Stock | BWCC | Reel | CDC0805-420M-N | |||||||||||||||||
Mfr: BWCC00201208670M02 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Chilisin RF inductor For USB 2.0,IEEE1394,LVDS HDMI1.4 | 0In Stock | BWCC | Reel | CDC0805-670M-N | |||||||||||||||||
Mfr: ABPY00321611471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ABSJ00160808121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C | 0In Stock | ABSJ | Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBJ160808T-121Y-AU | |||||
Mfr: ABSJ00160808601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | 0In Stock | ABSJ | Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBJ160808T-601Y-AU |