Pulse Electronics - Ferrite Beads
866 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBPY00321611330Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 4 A 25 % IMP=33 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 33 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BBPY00321611800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=25 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BBSJ00100505800Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | Not Available Online | BBSJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SZ1005K750TF | |||||
Mfr: BBSJ00160808152Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 200 mA 25 % IMP=1.5 kOhms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C | Not Available Online | BBSJ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBJ160808T-152Y-N | |||||
Mfr: BBSJ00160808202Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=2 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBJ160808T-202Y-N | |||||
Mfr: BBSJ00160808221Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 400 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C | Not Available Online | BBSJ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBJ160808T-221Y-N | |||||
Mfr: BBSY00100505110Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=11 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 11 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-110Y-N | |||||
Mfr: BBSY00100505150Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=15 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | Not Available Online | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 15 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-150Y-N | |||||
Mfr: BBSY00100505481Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 300 mA 25 % IMP=480 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 480 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-481Y-N | |||||
Mfr: BBSY00100505700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 600 mA 25 % IMP=70 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-700Y-N | |||||
Mfr: BBUP00321611151Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 4.5 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 4.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | UPB321611T-151Y-N | |||||
Mfr: BBUP00321611300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 6 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 6 A | 25 % | 12 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | UPB321611T-300Y-N | |||||
Mfr: BBUP00453215121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 6 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | UPB453215T-121Y-N | |||||
Mfr: BBUP00453215560Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 9 A 25 % IMP=56 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 1812 (4532 metric) | 56 Ohms | 9 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | UPB453215T-560Y-N | |||||
Mfr: ABPY00160808800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2.5 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 2.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-800Y-AU | |||||
Mfr: ABSY00100505300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 30 Ohms | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | GZ1005U300TF | ||||||
Mfr: ABSY00100505481Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 480 Ohms | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: ABGK00201209301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 700 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 700 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | GZ2012E301TF | |||||
Mfr: BBFY00100505471YHN TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 300 mA 25 % IMP=650 Ohms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C | Not Available Online | BBFY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 650 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | HFY100505T-471Y-N | |||||
Mfr: BBBK00201209272Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=2.7 kOhms Shielded SMD/SMT DCR=700 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | SBK201209T-272Y-N | |||||
Mfr: BBFJ00100505102Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 250 mA 25 % IMP=2 kOhms Shielded SMD/SMT DCR=1.25 Ohms - 55 C to + 125 C | Not Available Online | BBFJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 2 kOhms | 250 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | HFJ100505T-102Y-N | |||||
Mfr: BBFJ00100505182Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 2.7 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | HFJ100505T-182Y-N | ||||||
Mfr: BBFY00100505301YHN TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 350 mA 25 % IMP=450 Ohms Shielded SMD/SMT DCR=550 mOhms - 55 C to + 125 C | Not Available Online | BBFY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 450 Ohms | 350 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | HFY100505T-301Y-N | |||||
Mfr: BWCC00201208181M02 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Chilisin RF inductor For USB 2.0,IEEE1394,LVDS HDMI1.4 | 0In Stock | BWCC | Reel | CDC0805-181M-N | |||||||||||||||||
Mfr: PE-0201FB330ST TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 0201 33Ohms 25%SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | Reel |