Pulse Electronics - Ferrite Beads
866 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBPY00060303241Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 350 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 350 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | PBY060303T-241Y-N | |||||
0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-102Y-N | ||||||
Mfr: BBPY00201209500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 50Ohms RDC=0.025Ohms 3000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | PBY201209T-500Y-N | |||||
Mfr: PGL7254HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 20V 24A 170nH 4-Phase 0.25mohm -40 125C | 0In Stock | PGL725XHLT | Power Beads | 250 uOhms | - 40 C | + 125 C | 24.35 mm | 8 mm | 6 mm | Reel | |||||||||||
Mfr: BBPY00100505700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.2 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 1.2 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-700Y-N | |||||
Mfr: BBPY00453215700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 6 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1812 (4532 metric) | 70 Ohms | 6 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | PBY453215T-700Y-N | |||||
Mfr: BBSJ00060303600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 60 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | SBJ060303T-600Y-N | |||||
Mfr: BBSJ00100505481Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 300 mA 25 % IMP=480 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 480 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBJ100505T-481Y-N | |||||
Mfr: ABNQ00160808600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C | 0In Stock | ABNQ | Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-600Y-AU | |||||
Mfr: ABPY00160808301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.5 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=120 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 1.5 A | 25 % | 120 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-301Y-AU | |||||
Mfr: ABPY00160808600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=40 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-600Y-AU | |||||
Mfr: BBUP00100505330Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=33 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-330Y-N | |||||
Mfr: BBUP00100505800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2.3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=38 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 2.3 A | 25 % | 38 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-800Y-N | |||||
Mfr: BBUP00160805600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 0603 DCR=4A Imp=60Ohms 25% 125C Ultra Hi Curr | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.5 mm | Reel | ||||||
Mfr: BBUP00160808101Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | UPB160808T-101Y-N | |||||
Mfr: ABUP00100505121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABUP | Power Inductors | SMD/SMT | Reel | EPZ1005D121-2R0T | |||||||||||||||
Mfr: BBBK00201209252Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2.5k Ohms 200mA 0805 700mOhms 1 Signal Line | 0In Stock | BBBK | RF Inductors | SMD/SMT | 0805 (2012 metric) | 2.5 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | SBK201209T-252Y-N | |||||
Mfr: PE-0805FB102ST TTI: Not Assigned Pulse Electronics Ferrite Beads 0805 1000Ohms SMT FERRITE CHIP BEAD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 500 mA | 400 mOhms | - 40 C | + 105 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||
Mfr: BBSY00100505300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 30Ohms RDC=0.20Ohms 500mA | 0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-300Y-N | |||||
Mfr: BBUP00201209221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 220Ohms RDC=0.04Ohms 3000mA | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | UPB201209T-221Y-N | |||||
Mfr: BBBK00160808800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 80Ohms RDC=0.15Ohms 400mA | 0In Stock | BBBK | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 400 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBK160808T-800Y-N | |||||
Mfr: BBPY00100505600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 60Ohms RDC=0.075Ohms 1500mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.5 A | 25 % | 75 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-600Y-N YAGBBPY00100505600Y00 | |||||
Mfr: BBPY00201209100Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 10Ohms 0805 6A 25% RDC=10mOhms 6KmA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | PBY201209T-100Y-N | |||||
Mfr: BBPY00321611101Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 100Ohms RDC=0.03Ohms 3000mA | Not Available Online | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-101Y-N | |||||
Mfr: PGL7274HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 20V 24A 170nH 4Phase 0.2mOhms 125C | 0In Stock | PGL | Power Beads | SMD/SMT | 20 % | 200 mOhms | - 40 C | + 125 C | 24.3 mm | 8 mm | 4 mm | Reel |