Pulse Electronics - Ferrite Beads
866 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABPY00100505300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.7 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.7 A | 25 % | 50 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-300Y-AU | |||||
Mfr: BBPY00160808250Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=25 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 25 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BBSJ00100505121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | GMLB-100505-0120Y-SJ-RU | |||||
Mfr: BBSJ00160808252Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=2.5 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBJ160808T-252Y-N | |||||
Mfr: BBSJ00160808601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBJ160808T-601Y-N | |||||
Mfr: BBSY00100505471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 300 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-471Y-N | |||||
Mfr: BBUP00160805101Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=25 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.5 mm | Reel | ||||||
Mfr: BBUP00201209220Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 6 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25 % | 12 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | UPB201209T-220Y-N | |||||
Mfr: BBPY00201209500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 50Ohms RDC=0.025Ohms 3000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | PBY201209T-500Y-N | |||||
0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-102Y-N | ||||||
0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | UPB160808T-600Y-N | ||||||
Mfr: ABPY00160808471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Chip Bead AEC-Q200 | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.5 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | PBY160808T-471Y-AU | ||||
Mfr: BBPY00160808152Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1500Ohms RDC=0.4Ohms 500mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-152Y-N | |||||
Mfr: BBPY00160808330Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 33Ohms RDC=0.035Ohms 3000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 3 A | 25 % | 35 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-330Y-N | |||||
Mfr: BBUP00321611121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 120Ohms RDC=0.012Ohms 6000mA | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 12 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | UPB321611T-121Y-N | |||||
Mfr: ABPY00160808300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 30Ohms RDC=0.03Ohms 3000mA AEC-Q200 | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 3 A | 25 % | 30 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | PBY160808T-300Y-AU | ||||
Mfr: BBPY00060303241Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 350 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 350 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | PBY060303T-241Y-N | |||||
Mfr: BBBK00160808100Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=10 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBK160808T-100Y-N | |||||
Mfr: BBBK00201209600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | SBK201209T-600Y-N | |||||
Mfr: BBPY00160808151Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 160808 150R 2000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 2 A | 25 % | 85 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-151Y-N | |||||
Mfr: BBPY00201209471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 470Ohms RDC=0.1Ohms 2000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | PBY201209T-471Y-N | |||||
Mfr: BBPY00321611500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 50Ohms RDC=0.02Ohms 4000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-500Y-N | |||||
0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 3216 (1206 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-601Y-N YAGBBPY00321611601Y00 | ||||||
0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-100Y-N YAGBBSY00100505100Y00 | ||||||
Mfr: ABPY00201209600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Chip Bead AEC-Q200 | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | AEC-Q200 | Reel | PBY201209T-600Y-AU |