BBFJ - Pulse Electronics - Ferrite Beads
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBFJ00100505102Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 250 mA 25 % IMP=2 kOhms Shielded SMD/SMT DCR=1.25 Ohms - 55 C to + 125 C | Not Available Online | BBFJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 2 kOhms | 250 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | HFJ100505T-102Y-N | |||||
Mfr: BBFJ00100505601Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 300 mA 25 % IMP=1.4 kOhms Shielded SMD/SMT DCR=850 mOhms - 55 C to + 125 C | Not Available Online | BBFJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.4 kOhms | 300 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | HFJ100505T-601Y-N |