BBNQ - Pulse Electronics - Ferrite Beads
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBNQ00100505221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C | 0In Stock | BBNQ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-221Y-N | |||||
0In Stock | BBNQ | Chip Inductors | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-750Y-N YAGBBNQ00100505750Y00 | ||||||
0In Stock | BBNQ | Chip Inductors | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 3 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-121Y-N YAGBBNQ00160808121Y00 | ||||||
Mfr: BBNQ00100505121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 120Ohms RDC=0.4Ohms 350mA | 0In Stock | BBNQ | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 350 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.6 mm | 0.5 mm | Reel | NBQ100505T-121Y-N | |||||
Mfr: BBNQ00160808102Y00 TTI: BBNQ00160808102Y00 Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C | 0In Stock | BBNQ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-102Y-N | |||||
Mfr: BBNQ00060303100Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 300 mA 25 % IMP=10 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | 0In Stock | BBNQ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NBQ060303T-100Y-N | |||||
Mfr: BBNQ00060303220Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=22 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C | 0In Stock | BBNQ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NBQ060303T-220Y-N | |||||
Mfr: BBNQ00060303470Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 200 mA 25 % IMP=47 Ohms Shielded SMD/SMT DCR=700 mOhms - 55 C to + 125 C | Not Available Online | BBNQ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NBQ060303T-470Y-N | |||||
Mfr: BBNQ00100505470Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=47 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C | 0In Stock | BBNQ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-470Y-N | |||||
Mfr: BBNQ00160808600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 60Ohms RDC=0.25Ohms 500mA | 0In Stock | BBNQ | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-600Y-N | |||||
Mfr: BBNQ00160808601Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 160808 600R 200mA | Not Available Online | BBNQ | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-601Y-N | |||||
Mfr: BBNQ00060303121Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 100 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=1.5 Ohms - 55 C to + 125 C | Not Available Online | BBNQ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NBQ060303T-121Y-N | |||||
Mfr: BBNQ00100505100Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=10 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | Not Available Online | BBNQ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-100Y-N | |||||
Mfr: BBNQ00100505300Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 400 mA 25 % IMP=30 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C | Not Available Online | BBNQ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SZ1005G300TF | |||||
Mfr: BBNQ00100505301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C | 0In Stock | BBNQ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-301Y-N | |||||
Mfr: BBNQ00160808241Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 400 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=350 mOhms - 55 C to + 125 C | Not Available Online | BBNQ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-241Y-N | |||||
Mfr: BBNQ00201209301Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C | Not Available Online | BBNQ | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BBNQ00100505471Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 200 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=1.1 Ohms - 55 C to + 125 C | Not Available Online | BBNQ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-471Y-N | |||||
Mfr: BBNQ00160808750Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=75 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C | 0In Stock | BBNQ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-750Y-N | |||||
Mfr: BBNQ00201209102Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 400 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | Not Available Online | BBNQ | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BBNQ00160808252Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 100 mA 25 % IMP=2.5 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C | 0In Stock | BBNQ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-252Y-N | |||||
Mfr: BBNQ00201209601Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=350 mOhms - 55 C to + 125 C | Not Available Online | BBNQ | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | SZ2012G601TF | |||||
Mfr: BBNQ00060303750Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 200 mA 25 % IMP=75 Ohms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C | Not Available Online | BBNQ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NBQ060303T-750Y-N | |||||
Mfr: BBNQ00100505220Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=22 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C | 0In Stock | BBNQ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BBNQ00100505601Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 200 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=1.2 Ohms - 55 C to + 125 C | Not Available Online | BBNQ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-601Y-N |
- 1
- 2