• Ferrite Beads

GB - Pulse Electronics - Ferrite Beads

1 Results
1 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: GBK160808T-221Y-N
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 220 ohm 25% SMD Chip Beads

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GB
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
400 mA
25 %
180 mOhms
- 55 C
+ 155 C
1.6 mm
0.8 mm
0.8 mm
Reel