SB - Pulse Electronics - Ferrite Beads
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SBY100505T-100Y-N TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500mA 10Ohms DCR=50mOhms | 0In Stock | SB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 25 % | 50 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: SBK201209T-102Y-N TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 1K OHM LOW SPEED SIGNAL | Not Available Online | SB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 200 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: SBK201209T-600Y-N TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 60 Ohm, 25%, 100Mhz | Not Available Online | SB | Reel |