80Z - Pulse Electronics - DC/DC Converters - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 80Z1209DSMD-T TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Pulse | Isolated | 1.8 W | 12 V | 11.4 V | 12.6 V | 9 V | 200 mA | 500 V | 80Z | ||||||||||
Mfr: 80Z1209CSMD-T TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Pulse | Isolated | 1 Output | 1.8 W | 12 V | 11.4 V | 12.6 V | 9 V | 200 mA | 500 V | 25.4 mm | 12.7 mm | 5.84 mm | 80Z | ||||||
Mfr: 80Z1209DSMD TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Pulse | Isolated | 1.8 W | 12 V | 11.4 V | 12.6 V | 9 V | 200 mA | 500 V | 80Z | ||||||||||
Mfr: 80Z1209CSMD TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Pulse | Isolated | 1.8 W | 12 V | 11.4 V | 12.6 V | 9 V | 200 mA | 500 V | 80Z |