PE-68025 - Pulse Electronics - Audio & Signal Transformers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-68025QNL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 30 MHz to 100 MHz | 1.5 kV | 0 C | + 70 C | 1 Channel | 10 Base-T Interface | 23.37 mm | 9.78 mm | 5.84 mm | PE-68025 | Bulk | ||||||||
Not Available Online | LAN Transformers | Module | Single | 10 Base-T Interface | PE-68025 | Reel | |||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 30 MHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 10 Base-T Interface | 17.78 mm | 12.7 mm | 0.5 in | PE-68025 | Tube | |||||||||
Mfr: PE-68025QNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 5 MHz to 200 MHz | 100 Ohms | 98 Ohms | 1.5 kV | 0 C | + 70 C | Single | 10 Base-T Interface | DIP-16 | 23.37 mm | 9.78 mm | 5.84 mm | PE-68025 | Reel |