4.3-10 - Radiall - Attenuators - Interconnects
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector Type | Frequency Range | Maximum Attenuation | Power Rating | Gender | Impedance | VSWR | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R415610000 TTI: Not Assigned Radiall Availability: 0In StockAttenuators - Interconnects ATTENUATOR: 4.3-10 10DB 6GHZ 15W 50ohms | 0In Stock | 4.3-10 | 10 dB | 15 W | Male / Female | 50 Ohms | 0.3 dB | - 40 C | + 85 C | 4.3-10 | |||||
Mfr: R415603000 TTI: Not Assigned Radiall Availability: Not Available OnlineAttenuators - Interconnects ATTENUATOR: 4.3-10 3DB 6GHZ 15W 50ohms | Not Available Online | 4.3-10 | 3 dB | 15 W | Male / Female | 50 Ohms | 0.3 dB | - 40 C | + 85 C | 4.3-10 | |||||
Mfr: R415606000 TTI: Not Assigned Radiall Availability: 0In StockAttenuators - Interconnects ATTENUATOR: 4.3-10 6DB 6GHZ 15W 50ohms | 0In Stock | 4.3-10 | 6 dB | 15 W | Male / Female | 50 Ohms | 0.3 dB | - 40 C | + 85 C | 4.3-10 | |||||
Mfr: R415620000 TTI: Not Assigned Radiall Availability: 0In StockAttenuators - Interconnects 20dB att screw conn | 0In Stock | 4.3-10 | 20 dB | 15 W | Male / Female | 50 Ohms | 0.5 dB | - 40 C | + 85 C | 4.3-10 |