Rosenberger - RF Test Cables
308 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector A Series | Connector A Gender | Connector B Series | Connector B Gender | Maximum Frequency | Impedance | Cable Length | Cable Type | Minimum Bend Radius | Flex Cycles | Maximum VSWR | Cable Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Insertion Loss | Velocity of Propagation | Contact Material | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 750 mm | 360413 | |||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 1 m | RTK 092-70 | 360429 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 500 mm | RTK 092-70 | Stainless Steel | 360418 | |||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 1.5 m | RTK-125 | 360606 | ||||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 5 m | RTK 081 | Stainless Steel | 360299 | |||||||||||
0In Stock | 106314 | ||||||||||||||||||||
0In Stock | 104304 | ||||||||||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 300 mm | RTK 092-70 | 360424 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 500 mm | RTK 092-70 | 360427 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 750 mm | RTK 092-70 | 360428 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 1 m | RTK 092-70 | Stainless Steel | 360433 | |||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 300 mm | RTK 092-70 | Stainless Steel | 360430 | |||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 500 mm | RTK 092-70 | Stainless Steel | 360431 | |||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 2 m | RTK-162 | Stainless Steel | 360532 | |||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 750 mm | RTK-125 | 360596 | ||||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 1.5 m | RTK-125 | 360602 | ||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 10 m | RTK 081 | Stainless Steel | 360315 | |||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 1 m | RTK 081 | 360279 | ||||||||||||
0In Stock | 2.92 mm | Plug (Male) | 2.92 mm | Plug (Male) | 40 GHz | 50 Ohms | 1 m | RTK 106 | 360576 | ||||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 1 m | RTK-162 | Stainless Steel | 360551 | |||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 500 mm | RTK-162 | 360519 | ||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 2 m | RTK-162 | 360522 | ||||||||||||
0In Stock | 3.5 mm | Plug (Male) | 3.5 mm | Jack (Female) | 26.5 GHz | 50 Ohms | 1 m | RTK-162 | 360559 | ||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 1.5 m | RTK-162 | Stainless Steel | 360531 | |||||||||||
0In Stock | 2.92 mm | Plug (Male) | 2.92 mm | Plug (Male) | 40 GHz | 50 Ohms | 1.5 m | RTK 106 | Stainless Steel | 360585 |