Rosenberger - RF Test Cables
308 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector A Series | Connector A Gender | Connector B Series | Connector B Gender | Maximum Frequency | Impedance | Cable Length | Cable Type | Minimum Bend Radius | Flex Cycles | Maximum VSWR | Cable Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Insertion Loss | Velocity of Propagation | Contact Material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 3 m | RTK 081 | ||||||||||||
Not Available Online | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 5 m | RTK 081 | Stainless Steel | |||||||||||
Not Available Online | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 10 m | RTK 081 | ||||||||||||
Not Available Online | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 1 m | RTK 081 | ||||||||||||
Not Available Online | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 500 mm | RTK 092-70 | Stainless Steel | |||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 2 m | RTK-162 | ||||||||||||
Not Available Online | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 2 m | RTK-162 | Stainless Steel | |||||||||||
Not Available Online | 3.5 mm | Plug (Male) | 3.5 mm | Plug (Male) | 26.5 GHz | 50 Ohms | 2 m | RTK-162 | ||||||||||||
Not Available Online | 3.5 mm | Plug (Male) | 3.5 mm | Jack (Female) | 26.5 GHz | 50 Ohms | 500 mm | RTK-162 | ||||||||||||
Not Available Online | 2.92 mm | Plug (Male) | 2.92 mm | Jack (Female) | 40 GHz | 50 Ohms | 500 mm | RTK 106 | Stainless Steel | |||||||||||
Not Available Online | 2.92 mm | Plug (Male) | 2.92 mm | Jack (Female) | 40 GHz | 50 Ohms | 1 m | RTK 106 | Stainless Steel | |||||||||||
Not Available Online | 2.4 mm | Plug (Male) | 2.4 mm | Plug (Male) | 50 GHz | 50 Ohms | 1.5 m | RTK-125 | ||||||||||||
Not Available Online | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 1 m | RTK-125 | ||||||||||||
Not Available Online | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 1.5 m | RTK-125 | ||||||||||||
Not Available Online | N | Plug (Male) | N | Jack (Female) | 18 GHz | 50 Ohms | 600 mm | |||||||||||||
Not Available Online | RPC-N | Plug (Male) | RPC-N | Plug (Male) | 18 GHz | 50 Ohms | 3 m | RTK 081 | 80 mm | 10.4 mm | - 40 C | + 85 C | 1.98 dB | Stainless Steel | ||||||
Not Available Online | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 5 m | RTK 081 | Stainless Steel | |||||||||||
Not Available Online | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 10 m | RTK 081 | Stainless Steel | |||||||||||
Not Available Online | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 500 mm | RTK 092-70 | Stainless Steel | |||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | N | Plug (Male) | N | Jack (Female) | 18 GHz | 50 Ohms | 2 m | RTK-162 | Stainless Steel | |||||||||||
Not Available Online | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 1 m | RTK-162 | ||||||||||||
Not Available Online | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 500 mm | RTK-162 | Stainless Steel | |||||||||||
Not Available Online | 3.5 mm | Plug (Male) | 3.5 mm | Jack (Female) | 26.5 GHz | 50 Ohms | 500 mm | RTK-162 | Stainless Steel |