Rosenberger - RF Test Cables
308 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector A Series | Connector A Gender | Connector B Series | Connector B Gender | Maximum Frequency | Impedance | Cable Length | Cable Type | Minimum Bend Radius | Flex Cycles | Maximum VSWR | Cable Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Insertion Loss | Velocity of Propagation | Contact Material | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 1 m | RTK 092-70 | Stainless Steel | 360433 | |||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 300 mm | RTK 092-70 | Stainless Steel | 360430 | |||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 500 mm | RTK 092-70 | Stainless Steel | 360431 | |||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 2 m | RTK-162 | Stainless Steel | 360532 | |||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 750 mm | RTK-125 | 360596 | ||||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 1.5 m | RTK-125 | 360602 | ||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 10 m | RTK 081 | Stainless Steel | 360315 | |||||||||||
0In Stock | 231912 | ||||||||||||||||||||
0In Stock | 103266 | ||||||||||||||||||||
0In Stock | 100999 | ||||||||||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 3 m | RTK 081 | 360308 | ||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | RTK 081 | Stainless Steel | 360312 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 750 mm | 360413 | |||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 1 m | RTK 092-70 | 360429 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 500 mm | RTK 092-70 | Stainless Steel | 360418 | |||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 1.5 m | RTK-125 | 360606 | ||||||||||||
0In Stock | N | Plug (Male) | N | Jack (Female) | 18 GHz | 50 Ohms | 600 mm | 138538 | |||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 1 m | 360414 | |||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 300 mm | RTK 092-70 | Stainless Steel | 360416 | |||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 750 mm | RTK-125 | 360600 | ||||||||||||
0In Stock | RPC-N | Plug (Male) | RPC-N | Plug (Male) | 18 GHz | 50 Ohms | 5 m | RTK 081 | 80 mm | 7.8 mm | - 40 C | + 85 C | 3.3 dB | 360310 | |||||||
0In Stock | 104907 | ||||||||||||||||||||
0In Stock | 108711 | ||||||||||||||||||||
0In Stock | 231914 | ||||||||||||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 500 mm | RTK-125 | 360595 |