TFML - Samtec - Headers & Wire Housings
1.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TFML-107-02-L-D-K-TR TTI: TFML-107-02-L-D-K-TR Samtec Availability: 2.700In StockHeaders & Wire Housings HIGH-RELIABILITY TIGER EYE0.05 | 2.700In Stock | Headers | Locking | 14 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | TFML | Tiger Eye | - 55 C | + 125 C | Reel | ||||||||
Mfr: TFML-110-02-S-D-A TTI: TFML-110-02-S-D-A Samtec Availability: 432In StockHeaders & Wire Housings 1.27MM SMT HEADER 10POS | 432In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | Mounting Peg | Solder | Straight | Gold | TFML | Tiger Eye | - 55 C | + 125 C | Tube | |||||||||
Mfr: TFML-110-02-S-D-A TTI: TFML11002SDA Samtec Availability: 432In StockHeaders & Wire Housings 1.27MM SMT HEADER 10POS | 432In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | Mounting Peg | Solder | Straight | Gold | TFML | Tiger Eye | - 55 C | + 125 C | Tube | |||||||||
Mfr: TFML-120-01-S-D-RA TTI: TFML-120-01-S-D-RA Samtec Headers & Wire Housings 1.27MM SMT HEADER 2X20POS | 0In Stock | Headers | Shrouded | 40 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | TFML | Tiger Eye | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||
Mfr: TFML-105-01-L-D-LC-K TTI: TFML-105-01-L-D-LC-K Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM SMT HEADER 2X05POS | 0In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | TFML | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Shrouded | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 1.91 mm (0.075 in) | TFML | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: TFML-110-01-L-D-RA TTI: TFML-110-01-L-D-RA Samtec Availability: 0In StockHeaders & Wire Housings HIGH-RELIABILITY TIGER EYE TER | 0In Stock | Headers | Shrouded | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 1.91 mm (0.075 in) | TFML | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | ||||
Mfr: TFML-105-01-L-D-RA TTI: TFML-105-01-L-D-RA Samtec Availability: 0In StockHeaders & Wire Housings HIGH-RELIABILITY TIGER EYE TER | 0In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 1.91 mm (0.075 in) | TFML | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | ||||
Samtec Availability: 0In StockHeaders & Wire Housings HIGH-REL. LOCKING TERMINAL | 0In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFML | 30 AWG to 28 AWG | - 55 C | + 125 C | Reel | |||||||
Mfr: TFML-115-01-S-D-RA TTI: TFML-115-01-S-D-RA Samtec Headers & Wire Housings 1.27MM SMT HEADER 2X15POS | 0In Stock | Headers | Shrouded | 30 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | TFML | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: TFML-110-02-S-D-LC TTI: TFML-110-02-S-D-LC Samtec Headers & Wire Housings TIGER EYE HIGH-RELIABILITY | 0In Stock | Headers | Shrouded | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFML | Tiger Eye | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||
Mfr: TFML-110-01-L-D TTI: TFML-110-01-L-D Samtec Availability: 0In StockHeaders & Wire Housings HIGH-REL. LOCKING TERMINAL | 0In Stock | Contacts | 10 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | Pin (Male) | Gold | TFML | Tiger Eye | - 55 C | + 125 C | Tube | |||||||||
Samtec Availability: 0In StockHeaders & Wire Housings HIGH-REL. LOCKING TERMINAL | 0In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFML | Tiger Eye | 30 AWG to 28 AWG | - 55 C | + 125 C | Reel | ||||||
Mfr: TFML-125-01-S-D-RA TTI: TFML-125-01-S-D-RA Samtec Availability: 0In StockHeaders & Wire Housings 0.05 TIGER EYE HIGH RELIABLE | 0In Stock | Headers | Shrouded | 50 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | TFML | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: TFML-105-02-L-D-A TTI: TFML-105-02-L-D-A Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM SMT HEADER 2X05POS | 0In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFML | Tiger Eye | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||||
Mfr: TFML-120-02-S-D-LC TTI: TFML-120-02-S-D-LC Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM SMT HEADER 2X20POS | 0In Stock | Headers | Shrouded | 40 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFML | Tiger Eye | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||
Mfr: TFML-115-01-L-D-LC TTI: TFML-115-01-L-D-LC Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM SMT HEADER 2X15POS | 0In Stock | Headers | Shrouded | 30 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | TFML | Tiger Eye | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||||
Samtec Availability: 0In StockHeaders & Wire Housings HIGH-RELIABILITY LOCKING TERM | 0In Stock | Headers | Shrouded | 14 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFML | Tiger Eye | 30 AWG to 28 AWG | - 55 C | + 125 C | Reel | ||||||
Mfr: TFML-125-02-S-D-LC TTI: TFML-125-02-S-D-LC Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM SMT HEADER 2X25POS | 0In Stock | Headers | 1.27 mm (0.05 in) | TFML | Tiger Eye | Tube | |||||||||||||||||
0In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFML | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Shrouded | 32 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFML | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Shrouded | 100 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFML | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Shrouded | 20 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | TFML | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Shrouded | 36 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | TFML | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Shrouded | 24 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFML | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube |