CC46L - Samtec - Heavy Duty Power Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CC46L | Contacts | 30 A | Crimp | 575 VAC | Socket (Female) | Gold | Copper Alloy | 16 AWG | 14 AWG | Bulk | ||||||||||||
Mfr: CC46L-1416-01-T TTI: CC46L141601T Samtec Availability: 0In StockHeavy Duty Power Connectors 5.00 MM POWERSTRIP/30 A CRIMP | 0In Stock | CC46L | Bulk | POWERSTRIP |