TDK - Inrush Current Limiters
616 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57234S0150M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0150M000 | Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 150 M B57234S150M B57234S0150M000 | ||||
Mfr: B57234S0221M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 234/220/M NTC Thermistor | Not Available Online | PCB Mount | Radial | 2 A | 110 VAC to 126 VAC | 220 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | |||||
Mfr: B57234S0229M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0229M000 | Not Available Online | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 229 M B57234S229M B57234S0229M000 | ||||
Mfr: B57234S0509M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0509M000 | Not Available Online | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 509 M B57234S509M B57234S0509M000 | ||||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | ||||||
Mfr: B57235S0609M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57235S0609M051 | Not Available Online | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 6 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57235S | B57235S 609M 51 B57235S609M51 B57235S0609M051 | ||||
Mfr: B57235S100MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57235S0100M000 | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57235S | B57235S 100 M B57235S100M B57235S0100M000 B57235S100M | ||||
Mfr: B57236S0250M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57236S0250M051 | Not Available Online | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 25 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 250M 51 B57236S250M51 B57236S0250M051 | ||||
Mfr: B57236S0500M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57236S0500M000 | Not Available Online | PCB Mount | Radial | 1.9 A | 115 VAC, 230 VAC | 50 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 500 M B57236S500M B57238S0150M000 B57236S0500M000 | ||||
Mfr: B57236S0509M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57236S0509M000 | Not Available Online | PCB Mount | Radial | 4.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 509 M B57236S509M B57236S0509M000 | ||||
Mfr: B57236S200MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57236S0200M000 | Not Available Online | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 200 M B57236S200M B57236S0200M000 | ||||
Mfr: B57237S0150M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0150M000 | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237S | B57237S 150 M B57237S150M B57238S0259M000 B57237S0150M000 | ||||
Mfr: B57237S0220M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0220M051 | Not Available Online | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 220M 51 B57237S220M51 B57351V5103H060 B57237S0220M051 | ||||
Mfr: B57237S509M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 5amps 2900k | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | |||||
Mfr: B57238S0100M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57238S0100M051 | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57238S | B57238S 100M 51 B57238S100M51 B57238S0100M051 | ||||
Mfr: B57238S0809M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57238S0809M000 | Not Available Online | PCB Mount | Radial | 5.5 A | 230 VAC | 8 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57238S | B57238S 809 M B57238S809M B57238S0809M000 | ||||
Mfr: B57238S100MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57238S0100M000 | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57238SxM0 | B57238S 100 M B57238S100M B57238S0100M000 | ||||
Mfr: B57238S309M51V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 3 Ohms 7.4amps 2900k | Not Available Online | PCB Mount | Radial | 7.4 A | 115 VAC, 230 VAC | 3 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57238SxM0 | |||||
Mfr: B57238S509L2V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 6.4amps 2965k | Not Available Online | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 15 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | B57238S | ||||||
Mfr: B57364S0100M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57364S0100M051 | Not Available Online | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 100M 51 B57364S100M51 B57364S0100M051 | ||||
Not Available Online | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 160M 51 | |||||
Not Available Online | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 509M 51 | |||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 109M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57213Px_M3_1 | B57213P 330M301 | |||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S |