TDK - Inrush Current Limiters
616 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57364S0259M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57364S0259M000 | Not Available Online | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 259 M B57364S259M B59100M1130A070 B57364S0259M000 | ||||
Mfr: B57364S0259M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57364S0259M051 | Not Available Online | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 259M 51 B57364S259M51 B57364S0259M051 | ||||
Not Available Online | AEC-Q200 | Box | B59252J 140B 20 | |||||||||||||||||
Not Available Online | Bulk | B57213P 100M301 | ||||||||||||||||||
Not Available Online | Reel | B57213P 100M351 | ||||||||||||||||||
Not Available Online | Ammo Pack | B57236S 479M 54 | ||||||||||||||||||
Mfr: B57464S209M TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters NTC Thermistor S 464/2M | Not Available Online | PCB Mount | Radial | 13.5 A | 115 VAC, 230 VAC | 2 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 209M | ||||
Not Available Online | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 160M | |||||
Not Available Online | PCB Mount | Radial | 5 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 100M | |||||
Not Available Online | PCB Mount | Radial | 11.5 A | 110 VAC to 126 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 109M 51 | |||||
Not Available Online | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 229M | |||||
Not Available Online | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 259M | |||||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 600M 51 | |||||
Not Available Online | PCB Mount | Radial | Bulk | B57213Px_M3_1 | B57213P 259M301 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57211P0_M3x1 | B57211P 121M301 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 709M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 470M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 259M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 160M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S0_L0 | |||||||||||||||||
Not Available Online | B57234S0_M0 | |||||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S |