TDK - Inrush Current Limiters
616 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 470M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 259M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 330M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57213Px_M3_1 | B57213P 109M301 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57235S | B57235S 259M | |||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | |||||||||||||||||
Not Available Online | B57234S0_M0 | |||||||||||||||||||
Not Available Online | PCB Mount | Radial | B57234S0_M0 | |||||||||||||||||
Not Available Online | B57234S0_M0 | |||||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57235S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57235S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | 11.5 A | 110 VAC to 126 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S | B57234S 109M | |||||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 150M | |||||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 150M 51 | |||||
Not Available Online | PCB Mount | Radial | 2 A | 110 VAC to 126 VAC | 220 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 221M 51 | |||||
Not Available Online | PCB Mount | Radial | 230 VAC | 120 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S0121 | B57364S 121M | ||||||
Not Available Online | PCB Mount | Radial | B88069 | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B88069 |