TDK - Inrush Current Limiters
616 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | 3.3 A | 110 VAC to 126 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B572324S 330M | |||||
Not Available Online | PCB Mount | Radial | 6.6 A | 110 VAC to 126 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 479M 51 | |||||
Not Available Online | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 709M | |||||
Not Available Online | PCB Mount | Radial | 4.6 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 479M | |||||
Not Available Online | PCB Mount | Radial | Ammo Pack | B57236S | B57236S 259M 54 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Ammo Pack | B57236S | B57236S 500M 54 | |||||||||||||||
Not Available Online | B57234S0_M0 | |||||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P470M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | B88069 | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57211 | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57211 | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57213 | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57213 | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57235S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57211P0_M3x1 | B57211P 259M301 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57213Px_M3_1 | B57213P 800M301 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 250M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57211P0_M3x1 | B57211P 470M301 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 220M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 121M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57211P0_M3x1 | B57211P 330M301 |