TDK - Inrush Current Limiters
616 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57127P100M301 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters Inrush Current Limiter 10ohm 15A | Not Available Online | PCB Mount | Radial | 15 A | 10 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 100M301 | |||||||
Mfr: B57127P109M301 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters Inrush Current Limiter 1.0ohm 30A | Not Available Online | PCB Mount | Radial | 30 A | 1 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 109M301 | |||||||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P160M301 | |||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P100M351 | |||||||||||||||
Mfr: B57235S0259M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters ICL S235/2.5 M | Not Available Online | PCB Mount | Radial | 5.2 A | 230 VAC | 2.5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57235S259M | ||||
Mfr: B57211P0100M351 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 10 Ohms 4 A 330 uF RMIN@IMAX 0.118OHMS | 0In Stock | PCB Mount | Radial | 4 A | 110 VAC, 375 VAC | 10 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P100M351 | ||||
Mfr: B57211P0409M351 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 20OHMS 3A 330UF RMIN@IMAX 0.38OHMS | 0In Stock | PCB Mount | Radial | 5 A | 110 VAC, 375 VAC | 4 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P409M351 | ||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P470M351 | |||||||||||||||
Mfr: B57234S0259M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234/2.5 M51 | 0In Stock | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S259M51 | ||||
Mfr: B57211P0200M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 20ohms 3A 330uF Rmax@Imin 0.38ohms | 0In Stock | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 20 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P200M301 | ||||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P11 13mm | B57213P100M301 | |||||||||||||||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P809M301 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P109M301 | |||||||||||||||
Mfr: B57238S0160M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 238/16 M 20% | Not Available Online | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S160M | ||||
Mfr: B57211P0160M351 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 16 OHMS 3A 330UF RMIN@IMAX 0.203OHMS | 0In Stock | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 16 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P160M351 | ||||
Not Available Online | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S229M51 | |||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S237 15mm | B57237S330M54 | |||||||||||||||
Mfr: B57234S0109M000 TTI: B57234S0109M000 TDK Availability: Not Available OnlineInrush Current Limiters 1 OHM 20% | Not Available Online | PCB Mount | Radial | 11.5 A | 110 VAC to 126 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S109M | ||||
Mfr: B57213P0220M351 TTI: B57213P0220M351 TDK Availability: 0In StockInrush Current Limiters 22 OHM 20% NTC | 0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P220M351 | ||||||||||||||
Mfr: B57237S0600M051 TTI: B57237S0600M051 TDK Availability: 0In StockInrush Current Limiters 60 OHM 20% NTC | 0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S600M51 | ||||
Mfr: B57236S0200M054 TTI: B57236S0200M054 TDK Availability: 0In StockInrush Current Limiters 20 Ohms 2.8amps 3065k | 0In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S200M54 | ||||
Mfr: B57213P0509M351 TTI: B57213P0509M351 TDK Availability: 0In StockInrush Current Limiters 5OHMS 6A 470UF RMIN@IMAX 0.106OHMS | 0In Stock | PCB Mount | Radial | 6 A | 110 VAC, 375 VAC | 5 Ohms | 20 % | 14.5 mm | 7 mm | 0.8 mm | 7.5 mm | - 40 C | + 170 C | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P509M351 | ||||
Mfr: B57464S0100M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57464S0100M000 | Not Available Online | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B47464S 100 M B57464S100M B59774B0115A070 B57464S0100M000 | ||||
Mfr: B57236S0200M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57236S0200M051 | Not Available Online | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 200M 51 B57236S200M51 B57236S0200M051 | ||||
Mfr: B57213P0309M351 TTI: B57213P0309M351 TDK Availability: 0In StockInrush Current Limiters 3OHMS 7A 470UF RMIN@IMAX 0.074OHMS | 0In Stock | PCB Mount | Radial | 7 A | 110 VAC, 375 VAC | 3 Ohms | 20 % | 14.5 mm | 7 mm | 0.8 mm | 7.5 mm | - 40 C | + 170 C | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P309M351 |