TDK - Inrush Current Limiters
616 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57213P0309M351 TTI: B57213P0309M351 TDK Availability: 0In StockInrush Current Limiters 3OHMS 7A 470UF RMIN@IMAX 0.074OHMS | 0In Stock | PCB Mount | Radial | 7 A | 110 VAC, 375 VAC | 3 Ohms | 20 % | 14.5 mm | 7 mm | 0.8 mm | 7.5 mm | - 40 C | + 170 C | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P309M351 | ||||
Mfr: B57364S0121M051 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/120/M51 NTC Thermistor | Not Available Online | PCB Mount | Radial | 230 VAC | 120 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S364 21mm | B57364S121M51 | |||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P600M351 | |||||||||||||||
Mfr: B57235S0479M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters NTC THERMISTOR S 235/4.7 /M | Not Available Online | PCB Mount | Radial | 4.4 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57235S | B57235S479MV9 | ||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S479M51 | |||||||||||||||
Mfr: B57236S0809M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 311205S 236/ 8/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S809M | ||||
0In Stock | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S509M | |||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P709M351 | |||||||||||||||
0In Stock | PCB Mount | Radial | 2.2 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S809M51 | |||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P120M351 | |||||||||||||||
0In Stock | PCB Mount | Radial | Reel | B57211 | ||||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P250M301 | |||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S229M51 | |||||||||||||||
Mfr: B59217G0130A020 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 440Vac, 620Vdc 56ohms | Not Available Online | |||||||||||||||||||
0In Stock | PCB Mount | Radial | 11.5 A | 110 VAC to 126 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S109M51 | |||||
Mfr: B57234S0220M051 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 234/22/M 51 NTC Thermistor | Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S220M51 | ||||
Mfr: B57234S0229M051 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 234 2.2 M51 | Not Available Online | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S229M51 | ||||
0In Stock | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S160M51 | |||||
Mfr: B57213P0409M351 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 4OHMS 6A 470UF RMIN@IMAX 0.097OHMS | 0In Stock | PCB Mount | Radial | 6 A | 110 VAC, 375 VAC | 4 Ohms | 20 % | 14.5 mm | 7 mm | 0.8 mm | 7.5 mm | - 40 C | + 170 C | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P409M351 | ||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S160M54 | |||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S200M54 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P330M351 | |||||||||||||||
Mfr: B57364S2209A002 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/2/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 12 A | 230 VAC | 2 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | B57364S2209A002V9 | ||||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P259M301 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P330M301 |