Automotive - TDK - Inrush Current Limiters
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57464S0100M000 TTI: B57464S0100M000 TDK Availability: 76.600In StockInrush Current Limiters S 464/10 M | 76.600In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Automotive | B57464S100M | ||||
Mfr: B57235S0100M000 TTI: B57235S0100M000 TDK Availability: 0In Stock45.000 On Order Expected Inrush Current Limiters S 235/10 M | 0In Stock45.000 On Order Expected | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | Automotive | B57235S100M | ||||
Mfr: B57464S0109M000 TTI: B57464S0109M000 TDK Availability: 0In Stock5.200 On Order Expected 08-Feb-27 Inrush Current Limiters S 464/1 M | 0In Stock5.200 On Order Expected 08-Feb-27 | PCB Mount | Radial | 20 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Automotive | B57464S109M | ||||
Mfr: B57464S0209M000 TTI: B57464S0209M000 TDK Availability: 0In Stock4.000 On Order Expected Inrush Current Limiters S 464/2 M | 0In Stock4.000 On Order Expected | PCB Mount | Radial | 13.5 A | 115 VAC, 230 VAC | 2 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Automotive | B57464S209M |