TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210S0600K101 TTI: B72210S0600K101 TDK Availability: 0In Stock53.250 On Order Expected 26-Oct-26 Varistors 60VAC 10% 10mm StandarD | 0In Stock53.250 On Order Expected 26-Oct-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 12 mm | 2.5 kA | 10 J | 870 pF | - 40 C | + 105 C | Bulk | B72210S600K101 | |||||
Mfr: B72540T0500K062 TTI: B72540T0500K062 TDK Availability: 4.000In Stock23.000 On Order Expected Varistors 2220 50V 800A 1000pF | 4.000In Stock23.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.6 J | 1 nF | - 55 C | + 125 C | Reel | B72540T500K62 | |||||
Mfr: B72660M0151K072 TTI: B72660M0151K072 TDK Availability: 0In Stock14.000 On Order Expected Varistors 150VAC 10% 4032mm | 0In Stock14.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 150 V | 395 V | 1.2 kA | 11 J | 170 pF | - 40 C | + 85 C | Reel | B72660M151K72 | |||||
Mfr: B72207S0600K111 TTI: B72207S0600K111 TDK Availability: 0In Stock27.000 On Order Expected 26-Oct-26 Varistors 60VAC 10% 7mm StandarD | 0In Stock27.000 On Order Expected 26-Oct-26 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 250 A | 4.8 J | 480 pF | - 40 C | + 105 C | Reel | B72207S600K111 | |||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 500 A | 8.4 J | 950 pF | - 40 C | + 105 C | Reel | B72210S500K151 | ||||||
Mfr: B72210S0141K101 TTI: B72210S0141K101 TDK Availability: 0In Stock59.000 On Order Expected 09-Nov-26 Varistors 140VAC 10% 10mm StandarD | 0In Stock59.000 On Order Expected 09-Nov-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 22 J | 370 pF | - 40 C | + 105 C | Bulk | B72210S141K101 | |||||
Mfr: B72220Q0301K101 TTI: B72220Q0301K101 TDK Availability: 0In Stock21.750 On Order Expected Varistors 300VAC 10% 20mm EnergetiQ | 0In Stock21.750 On Order Expected | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 15 kA | 235 J | 850 pF | - 40 C | + 105 C | Bulk | B72220Q301K101 | |||||
0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 16.5 mm | 6 kA | 165 J | 410 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72220S2511K101 TTI: B72220S2511K101 TDK Availability: 0In Stock43.000 On Order Expected Varistors 510VAC 10% 20mm AdvanceD | 0In Stock43.000 On Order Expected | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 21.5 mm | 10 kA | 325 J | 340 pF | - 40 C | + 105 C | Bulk | S20K510E2 | |||||
Mfr: B72210S2321K101 TTI: B72210S2321K101 TDK Availability: 0In StockVaristors 320VAC 10% 10mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 12 mm | 3.5 kA | 67 J | 170 pF | - 40 C | + 105 C | Bulk | S10K320E2 | |||||
Mfr: B72214S2271K151 TTI: B72214S2271K151 TDK Availability: 0In StockVaristors 275VAC 10% 14mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Reel | ||||||
Mfr: B72220S0551K503 TTI: B72220S0551K503 TDK Availability: 0In Stock30.400 On Order Expected 04-Jan-27 Varistors 550VAC 10% 20mm StandarD | 0In Stock30.400 On Order Expected 04-Jan-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Bulk | B72220S551K503 | |||||
Mfr: B72650M0200K072 TTI: B72650M0200K072 TDK Availability: 0In Stock11.000 On Order Expected 15-Jan-27 Varistors 20VAC 10% 3225mm | 0In Stock11.000 On Order Expected 15-Jan-27 | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 33 V | 65 V | 100 A | 600 mJ | 980 pF | - 40 C | + 85 C | Reel | B72650M200K72 | ||||||
0In Stock | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 19 J | 105 pF | - 40 C | + 85 C | Reel | B72660M251K72 | |||||||
Mfr: B72207S0140K111 TTI: B72207S0140K111 TDK Availability: 0In Stock87.000 On Order Expected 02-Feb-27 Varistors 14VAC 10% 7mm StandarD | 0In Stock87.000 On Order Expected 02-Feb-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 900 mJ | 2.3 nF | - 40 C | + 105 C | Reel | B72207S140K111 | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Reel | B72207S271K211 | ||||||
Mfr: B72214S0301K151 TTI: B72214S0301K151 TDK Availability: 0In Stock61.000 On Order Expected Varistors 300VAC 10% 14mm StandarD | 0In Stock61.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Reel | B72214S301K151 | |||||
Mfr: B72205S0750K101 TTI: B72205S0750K101 TDK Availability: 0In Stock44.000 On Order Expected Varistors 75VAC 10% 5mm StandarD | 0In Stock44.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 5 mm | 400 A | 2.5 J | 210 pF | - 40 C | + 105 C | Bulk | B72205S750K101 | |||||
Mfr: B72210S2251K101 TTI: B72210S2251K101 TDK Availability: 0In StockVaristors 250VAC 10% 10mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12 mm | 3.5 kA | 50 J | 245 pF | - 40 C | + 105 C | Bulk | S10K250E2 | |||||
Mfr: B72214S1300K102 TTI: B72214S1300K102 TDK Availability: 0In Stock25.000 On Order Expected 26-Oct-26 Varistors 30VAC 10% 14mm AEC-Q200 | 0In Stock25.000 On Order Expected 26-Oct-26 | Disc Varistor, Auto-Grade 14mm | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 1 kA | 50 J | 5 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S14K30AUTO | ||||
Mfr: B72205S0381K101 TTI: B72205S0381K101 TDK Availability: 0In Stock42.000 On Order Expected 15-Jan-27 Varistors 385VAC 10% 5mm StandarD | 0In Stock42.000 On Order Expected 15-Jan-27 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 400 A | 13 J | 40 pF | - 40 C | + 105 C | Bulk | B72205S381K101 | |||||
80.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 65 V | 290 V | 2 pF | - 40 C | + 85 C | Reel | B72590D160H60 | |||||||||
0In Stock | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 135 V | 100 A | 1.3 J | 52 pF | - 40 C | + 85 C | Reel | B72650M400K72 | |||||||
0In Stock | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 250 A | 2 J | 1.2 nF | - 40 C | + 85 C | Reel | B72660M300K72 | |||||||
Mfr: B72510T0060M062 TTI: B72510T0060M062 TDK Availability: 0In Stock39.000 On Order Expected Varistors 0805 6V 120A 600pF | 0In Stock39.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6 VAC | 8 VDC | 11 V | 27 V | 120 A | 200 mJ | 600 pF | - 55 C | + 125 C | Reel | B72510T60M62 |