TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72540T0400K062 TTI: B72540T0400K062 TDK Availability: 4.000In StockVaristors 56 VDC 9.0J 110 V-CLMP | 4.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 125 C | Reel | B72540T400K62 | |||||
Mfr: B72660M0400K072 TTI: B72660M0400K072 TDK Availability: 0In Stock1.000 On Order Expected 25-Feb-27 Varistors 40VAC 10% 4032mm | 0In Stock1.000 On Order Expected 25-Feb-27 | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 40 VAC | 56 VDC | 56 V | 135 V | 250 A | 3 J | 900 pF | - 40 C | + 85 C | Reel | B72660M400K72 | |||||
Mfr: B72220S301K151 TTI: B72220S301K151 TDK Availability: Not Available OnlineVaristors 300VAC 10% 20mm StandarD | Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 780 pF | - 40 C | + 105 C | Bulk | B72220S 301K151 | |||||
0In Stock | Disc Varistor, Auto-Grade 20mm | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 7 mm | 2 kA | 14 J | 15.6 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S20K17AUTO | |||||
Mfr: B72220S2681K101 TTI: B72220S2681K101 TDK Availability: 0In Stock200 On Order Expected 25-Feb-27 Varistors 680VAC 10% 20mm AdvanceD | 0In Stock200 On Order Expected 25-Feb-27 | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 21.5 mm | 10 kA | 440 J | 250 pF | - 40 C | + 105 C | Bulk | S20K680E2 | |||||
Mfr: B72205S2271K101 TTI: B72205S2271K101 TDK Availability: 0In Stock25.000 On Order Expected 09-Feb-27 Varistors 275VAC 10% 5mm AdvanceD | 0In Stock25.000 On Order Expected 09-Feb-27 | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 800 A | 13.5 J | 60 pF | - 40 C | + 105 C | Reel | S05K275E2 | |||||
Mfr: B72580U1500K062 TTI: B72580U1500K062 TDK Availability: 0In StockVaristors 1812 65VDC 8000pF 3000A CT1812K50E2G_U | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 73.8 V to 90.2 V | 130 V | 3 kA | 4000 mJ | 4 nF | - 55 C | + 125 C | Reel | B72580U1500K62 | |||||
Mfr: B72520E1250K062 TTI: B72520E1250K062 TDK Availability: 4.000In Stock8.000 On Order Expected 15-Oct-26 Varistors 1206 25Vrms 1.0A | 4.000In Stock8.000 On Order Expected 15-Oct-26 | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 550 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E1250K62 | ||||
Mfr: B72240B0271K001 TTI: B72240B0271K001 TDK Availability: 0In Stock20 On Order Expected 22-Dec-26 Varistors 275VAC 10% 40mm High E | 0In Stock20 On Order Expected 22-Dec-26 | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 275 VAC | 350 VDC | 430 V | 710 V | 40 mm | 40 kA | 550 J | 2.7 nF | - 40 C | + 105 C | Bulk | B72240B271K1 | |||||
Mfr: B72280B0151K001 TTI: B72280B0151K001 TDK Availability: Not Available OnlineVaristors 150VAC 10% 80mm High E | Not Available Online | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 80 mm | 100 kA | 800 J | 23 nF | - 40 C | + 105 C | Bulk | B72280B151K1 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 120 A | 200 mJ | 400 pF | - 55 C | + 125 C | Reel | B72510T110K62 | ||||||
Mfr: B72210S0750K151 TTI: B72210S0750K151 TDK Availability: 0In Stock22.500 On Order Expected 20-Nov-26 Varistors 75VAC 10% 10mm StandarD | 0In Stock22.500 On Order Expected 20-Nov-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 12 mm | 25 A | 12 J | 720 pF | - 40 C | + 105 C | Reel | B72210S750K151 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 120 A | 200 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E110K62 | |||||
Mfr: B72210S0300K551 TTI: B72210S0300K551 TDK Availability: 0In Stock48.000 On Order Expected 01-Feb-27 Varistors 30VAC 10% 10mm StandarD | 0In Stock48.000 On Order Expected 01-Feb-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Reel | B72210S300K551 | |||||
Mfr: B72225S4581K101 TTI: B72225S4581K101 TDK Availability: 0In StockVaristors 580VAC 10% 25mm SuperioR | 0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 580 VAC | 780 VDC | 940 V | 1.58 kV | 27.5 mm | 20 kA | 800 J | 830 pF | - 40 C | + 105 C | Bulk | S25K580E4R12 | |||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 25 J | 120 pF | - 40 C | + 105 C | Bulk | S07K250E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 21.5 mm | 10 kA | 300 J | 380 pF | - 40 C | + 105 C | Bulk | S20K460E2 | ||||||
Mfr: AVRH10C101KT1R1NE8 TTI: AVRH10C101KT1R1NE8 TDK Availability: 0In StockVaristors 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1 | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 70 VDC | 110 V | 190 V | 300 mA | 7 mJ | 1.1 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C101KT1R1NE8 - | |||||
Mfr: B72210S0441K101 TTI: B72210S0441K101 TDK Availability: 0In Stock30.000 On Order Expected 02-Feb-27 Varistors 440VAC 10% 10mm StandarD | 0In Stock30.000 On Order Expected 02-Feb-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 10 mm | 2.5 kA | 47 J | 158 pF | - 40 C | + 105 C | Bulk | B72210S441K101 | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 385 VAC | 7 mm | Bulk | B72207S381K511 | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 470 VAC | 385 VDC | 470 V | 775 V | 21.5 mm | 1 kA | 250 J | 780 pF | - 40 C | + 105 C | Bulk | S20K300E2 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 250 VAC | 320 VDC | 390 V | 650 V | 40 mm | 40 kA | 490 J | 2.9 nF | - 40 C | + 105 C | Bulk | B72240B251K1 | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6 VAC | 8 VDC | 11 V | 27 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | B72500T60M60 | ||||||
0In Stock | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 60 VAC | 85 VDC | 120 V | 200 V | 1.2 kA | 4.8 J | 430 pF | - 40 C | + 85 C | Reel | B72660M600K72 | ||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 700 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E140K62 |