TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 9.6 J | 45 pF | - 40 C | + 85 C | Blister Pack | B72650M301K93 | |||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 5 mm | 400 A | 4.5 J | 95 pF | - 40 C | + 105 C | Bulk | B72205S141K101 | ||||||
Mfr: B72210P2351K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 12.5 mm | 3.5 kA | 77 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3551K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 550VAC 10% 20mm SuperioR MP | Not Available Online | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 10 kA | 490 J | 550 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220T2151K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 kA | 120 J | 1.55 nF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 27.5 mm | 20 kA | 720 J | 1.05 nF | - 40 C | + 105 C | Bulk | |||||||
Mfr: AVR-M1005C120MTACC TTI: Not Assigned TDK Availability: 0In StockVaristors 0402 12volts 460pF 7.5volts | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 7.5 VDC | 12 V | 21 V | 24 A | 10 mJ | 460 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C120MTACC - | |||||
Mfr: AVRM1608C270KT800M TTI: Not Assigned TDK Availability: 0In StockVaristors 0603 27volts 80pF 19volts AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 53 V | 28 A | 20 mJ | 80 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM1608C270KT800M - | |||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 780 pF | - 40 C | + 105 C | Bulk | B72220S301K505 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 8 kA | 150 J | 600 pF | - 40 C | + 105 C | Reel | B72220S381K551 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 2.5 kA | 50 J | 185 pF | - 40 C | + 105 C | Bulk | B72210S321K503 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 2.5 kA | 50 J | 185 pF | - 40 C | + 105 C | Ammo Pack | B72210S321K592 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72214P2141K392 TTI: Not Assigned TDK Availability: 0In StockVaristors 140VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 65 J | 1 nF | - 40 C | + 105 C | Ammo Pack | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 275 VAC | Bulk | B72214S271K104 | |||||||||||||||||
Mfr: AVRM1608C560KT101M TTI: Not Assigned TDK Availability: 0In StockVaristors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 40 VDC | 56 V | 113 V | 60 A | 100 mJ | 100 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM1608C560KT101M - | |||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 840 V | 32 mm | 25 kA | 430 J | 1.7 nF | - 40 C | + 105 C | Bulk | B72232B321K1 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 620 V | 1.025 kV | 32 mm | 25 kA | 550 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72232B381K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 230 VAC | 300 VDC | 360 V | 595 V | 32 mm | 40 kA | 460 J | 3.2 nF | - 40 C | + 85 C | Bulk | B72240B231K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | PCB Mount | SMD/SMT | 440 VAC | 585 VDC | 715 V | 1.18 kV | 40 mm | 40 kA | 950 J | 1.7 nF | - 40 C | + 105 C | Bulk | B72240B441K1 | ||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 125 VAC | 150 VDC | 180 V | 300 V | 1.2 kA | 8.4 J | 220 pF | - 40 C | + 85 C | Blister Pack | B72660M111K72 | |||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 14 VAC | 18 VDC | 14 V | 43 V | 250 A | 900 mJ | 2.3 nF | - 40 C | + 85 C | Reel | B72660M140K72 | ||||||
0In Stock | Standard | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 14 VAC | 16 VDC | 22 V | 43 V | 250 A | 12 J | 2.3 nF | - 40 C | + 85 C | AEC-Q100 | Blister Pack | B72660M1140K72 | |||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 271K311 | |||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 130 VAC | 7 mm | - 40 C | + 105 C | Reel | B72207S 131K111 B72207S0131K111 |