TDK - Varistors

3.847 Results
3.847 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72650M300K72
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 30VAC 10% 3225mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CU Standard
- 40 C
+ 85 C
Blister Pack
B72650M
300K
72
Datasheet
Mfr: B72520T250K62
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1206 25V 200A 550pF

0In Stock

Please adjust quantity to Min / Mult value
CT
MLVs
PCB Mount
SMD/SMT
25 VAC
31 VDC
39 V
65 V
200 A
300 mJ
550 pF
- 55 C
+ 125 C
Reel
B72520T
250K
62
B72520T0250K062
Datasheet
Mfr: B72214S2461K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 460VAC 10% 14mm AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 14mm
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
15.5 mm
5 kA
150 J
200 pF
- 40 C
+ 105 C
Bulk
S14K460E2
Datasheet
Mfr: B72220S0170K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 17VAC 10% 20mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
20 mm
2 kA
14 J
15.6 nF
- 40 C
+ 105 C
Bulk
B72220S170K101
Datasheet
Mfr: B72650M0141K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 140VAC 10% 3225mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Standard High Surge
MLVs
PCB Mount
SMD/SMT
3225 (8063 metric)
140 VAC
180 VDC
220 V
360 V
400 A
4.5 J
95 pF
- 40 C
+ 85 C
Reel
B72650M141K72
Datasheet
Mfr: B72660M0110K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 11VAC 10% 4032mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Standard
MLVs
PCB Mount
SMD/SMT
11 VAC
14 VDC
18 V
36 V
250 A
800 mJ
2.75 nF
- 40 C
+ 85 C
Blister Pack
B72660M110K72
Datasheet
Mfr: B72530T0060M062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1210 6V 300A 4000pF

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
6 VAC
8 VDC
11 V
25 V
300 A
700 mJ
4 nF
- 55 C
+ 125 C
Reel
B72530T60M62
Datasheet
Mfr: AVR-M1608C270KT2AB
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0603 27V 20A 160pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
19 VDC
27 V
42 V
20 A
100 mJ
160 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVR-M1608C270KT2AB
-
Datasheet
Mfr: B72714D0160H060
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0508 66V 10pF

0In Stock

Please adjust quantity to Min / Mult value
CeraDiodes High Speed
PCB Mount
SMD/SMT
0508 (1220 metric)
66 V
- 40 C
+ 85 C
Reel
B72714D160H60
Datasheet
Mfr: B72214S151K501
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
B722xxS1
PCB Mount
Radial
- 40 C
+ 105 C
Reel
Datasheet
Mfr: B72205S0141K111
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 140VAC 10% 5mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
5 mm
400 A
4.5 J
125 pF
- 40 C
+ 105 C
Reel
B72205S141K111
Datasheet
Mfr: B72214S0151K151
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 150VAC 10% 14mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
14 mm
4.5 kA
40 J
750 pF
- 40 C
+ 105 C
Reel
B72214S151K151
Datasheet
Mfr: B72214P2171K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 175VAC 10% 14mm MP AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD 14mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
16 mm
6 kA
80 J
800 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72210P2171K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 175VAC 10% 10mm MP AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi-Pulse AdvanceD 10mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
12 mm
3.5 kA
40 J
500 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72520T0300K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1206 30V 200A 500pF

0In Stock

Please adjust quantity to Min / Mult value
Automotive High Speed Dataline CAN/FD, FLEXRAY
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
- 55 C
+ 125 C
Reel
B72520T300K72
Datasheet
Mfr: B72660M0151K093
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 150VAC 10% 4032mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Standard
MLVs
PCB Mount
SMD/SMT
4032 (10280 metric)
150 VAC
200 VDC
200 V
395 V
1.2 kA
110 J
- 40 C
+ 85 C
Blister Pack
B72660M151K93
Datasheet
Mfr: B72510X1170K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 0805, 17V

0In Stock

Please adjust quantity to Min / Mult value
X-series, 0805
PCB Mount
SMD/SMT
17 VAC
22 VDC
24.3 VDC to 29.7 VDC
46 V
120 A
400 pF
- 55 C
+ 125 C
Reel
CT0805K17G_X1
Datasheet
Mfr: B72530X0300K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1210, 30V

0In Stock

Please adjust quantity to Min / Mult value
X-Series, 1210
PCB Mount
SMD/SMT
30 VAC
38 VDC
42.3 VDC to 51.7 VDC
77 V
300 A
2000 mJ
1 nF
- 55 C
+ 125 C
Reel
CT1210K30G_X
Datasheet
Mfr: B72580X1300K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1812, 30V

0In Stock

Please adjust quantity to Min / Mult value
X-series, 1812
PCB Mount
SMD/SMT
30 VAC
38 VDC
42.3 VDC to 51.7 VDC
77 V
800 A
300 mJ
2.2 nF
- 55 C
+ 150 C
Reel
CT1812K30G_X1
Datasheet
Mfr: B72590X0400S160
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 0402, 40V

0In Stock

Please adjust quantity to Min / Mult value
X-series, 0402
PCB Mount
SMD/SMT
40 VAC
51 VDC
61 VDC to 80 VDC
135 V
5 A
6 pF
- 40 C
+ 125 C
Reel
CT0402S40G_X
Datasheet
Mfr: B72590X0280S160
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLVaristor CT0402S28G_X

0In Stock

Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
0402 (1005 metric)
28 VAC
36 VDC
45 V to 65 V
130 V
5 A
12 pF
- 40 C
+ 125 C
Reel
B72314P2301K101 TDK
Datasheet
Mfr: B72314P2301K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors Leaded Disk Varistors, Max. Operating Voltage [AC]=300Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD Compact 14mm
Bulk
Datasheet
Mfr: B72307S0251K101
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 7mm, 250Vac, 10%, Compact Series

Not Available Online

Call
or
View Details
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
1.2 kA
19 J
120 pF
- 40 C
+ 105 C
Bulk
B72307S251K101
Datasheet
Mfr: B72314S0351K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 14mm, 350Vac, 10%, Compact Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
910 V
4.5 kA
80 J
350 pF
- 40 C
+ 105 C
Bulk
B72314S351K101
Datasheet
Mfr: AVRH16A2C270KT200NA8
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 20pF 19VDC 0603 Array AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVRH
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
19 VDC
27 V
60 V
4 A
0.04 J
20 pF
- 55 C
+ 150 C
AEC-Q200
Reel
  • ...
  • 20
  • 21
  • 22