TDK - Varistors

3.847 Results
3.847 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72210S2301K502
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 10mm AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 10mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
3.5 kA
60 J
200 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72210S2301K503
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 10mm AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 10mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
3.5 kA
60 J
200 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: AVRH10C270KT350NA8
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1x0.5mm 0402 High Reliability

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVRH
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
19 VDC
27 V
52 V
8 A
20 mJ
35 pF
- 55 C
+ 150 C
AEC-Q200
Reel
AVRH10C270KT350NA8
-
Datasheet
Mfr: B72207S2151K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 150VAC 10% 7mm AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 7mm
MOVs
PCB Mount
Radial
150 VAC
150 VDC
7 mm
1.75 kA
15 J
170 pF
- 40 C
+ 105 C
Bulk
S07K150E2
Datasheet
Mfr: B72210S2421K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 420VAC 10% 10mm AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 10mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
12 mm
3.5 kA
67 J
135 pF
- 40 C
+ 105 C
Bulk
S10K420E2
Datasheet
Mfr: B72210S271K501
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 275VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B722xxS2
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
12 mm
2.5 kA
43 J
220 pF
- 40 C
+ 105 C
Bulk
B72210S
271K501
Datasheet
Mfr: B72500T140K60
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0603 14V 30A 100pF

0In Stock

Please adjust quantity to Min / Mult value
CT
MLVs
PCB Mount
SMD/SMT
14 VAC
18 VDC
22 V
40 V
30 A
200 mJ
100 pF
- 55 C
+ 125 C
Reel
B72500T
140K
60
B72500T0140K060
Datasheet
Mfr: B72214S2171K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 175VAC 10% 14mm AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 14mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
15.5 mm
6 kA
70 J
490 pF
- 40 C
+ 105 C
Bulk
S14K175E2
B72214S351K101 TDK
Datasheet
Mfr: B72214S351K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 350VAC 10% 14mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B722xxS3/4
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
910 V
15.5 mm
4.5 kA
80 J
350 pF
- 40 C
+ 105 C
Bulk
B72214S
351K101
Datasheet
Mfr: AVR-M2012C220KT6AB
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0805 22V 100A 800pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
16 VDC
22 V
38 V
100 A
300 mJ
800 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVR-M2012C220KT6AB
-
Datasheet
Mfr: AVR-M1608C120MT2AB
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0603 12V 15A 400pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
7.5 VDC
12 V
20 V
15 A
60 mJ
400 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVR-M1608C120MT2AB
-
Datasheet
Mfr: B72232B0151K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 150VAC 10% 32mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
Chassis Mount
Screw
150 VAC
200 VDC
240 V
395 V
32 mm
25 kA
240 J
3.7 nF
- 40 C
+ 105 C
Bulk
B72232B151K1
Datasheet
Mfr: B72232B0551K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 550VAC 10% 32mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
Chassis Mount
Screw
550 VAC
745 VDC
910 V
1.5 kV
32 mm
25 kA
620 J
1 nF
- 40 C
+ 105 C
Bulk
B72232B551K1
Datasheet
Mfr: B72240B0151K001
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 150 VAC 360.0J

Not Available Online

Call
or
View Details
Disc Varistor, High-Energy 40mm
MOVs
Chassis Mount
Screw
150 VAC
200 VDC
240 V
395 V
32 mm
40 kA
360 J
4.8 nF
- 40 C
+ 105 C
Bulk
B72240B151K1
Datasheet
Mfr: B72240L0551K100
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 550VAC 10% 40mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 40mm
MOVs
Chassis Mount
Screw
550 VAC
745 VDC
910 V
1.5 kV
40 kA
960 J
1.4 nF
- 40 C
+ 105 C
Bulk
B72240L551K100
Datasheet
Mfr: B72280B0681K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 680VAC 10% 80mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 80mm
MOVs
PCB Mount
SMD/SMT
680 VAC
895 VDC
1.1 kV
1.815 kV
80 mm
100 kA
3.6 kJ
5.2 nF
- 40 C
+ 105 C
Bulk
B72280B681K1
Datasheet
Mfr: B72580T0950S172
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=125V, Maximum Clamping Voltage (8/20 s)=270V

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
95 VAC
125 VDC
165 V
270 V
250 A
2.8 J
250 pF
- 55 C
+ 125 C
Reel
B72580T950S172
Datasheet
Mfr: B72650M0170K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 17VAC 10% 3225mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Standard
MLVs
PCB Mount
SMD/SMT
17 VAC
22 VDC
27 V
53 V
100 A
500 mJ
1.2 nF
- 40 C
+ 85 C
Blister Pack
B72650M170K72
Datasheet
Mfr: B72660M0170K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 17VAC 10% 4032mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Standard
MLVs
PCB Mount
SMD/SMT
17 VAC
22 VDC
27 V
53 V
250 A
1.1 J
1.9 nF
- 40 C
+ 85 C
Blister Pack
B72660M170K72
Datasheet
Mfr: B72660M0231K072
TTI: Not Assigned
TDK
Availability:

Not Available Online

Other Available Inventory
Varistors 230VAC 10% 4032mm

Not Available Online

Other Available Inventory
Call
or
View Details
Standard Telecom
MLVs
PCB Mount
SMD/SMT
4032 (10280 metric)
230 VAC
300 VDC
360 V
595 V
1.2 kA
17 J
115 pF
- 40 C
+ 85 C
Blister Pack
B72660M231K72
Datasheet
Mfr: B72660M0350K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 35VAC 10% 4032mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CeraDiodes High Speed
MLVs
PCB Mount
SMD/SMT
4032 (10280 metric)
35 VAC
45 VDC
56 V
110 V
250 A
2.5 J
1.05 nF
- 40 C
+ 85 C
Reel
B72660M350K72
Datasheet
Mfr: AVRM1608C390KT271N
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
28 VDC
39 V
69 V
78 A
100 mJ
270 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVRM1608C390KT271N
-
Datasheet
Mfr: B72207S0421K311
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 420VAC 10% 7mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
7 mm
1.2 kA
32 J
75 pF
- 40 C
+ 105 C
Reel
B72207S421K311
Datasheet
Mfr: B72207S0441K311
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 440VAC 10% 7mm StandarD

Not Available Online

Call
or
View Details
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
440 VAC
585 VDC
715 V
1.18 kV
7 mm
1.2 kA
34 J
72 pF
- 40 C
+ 105 C
Reel
B72207S441K311
Datasheet
Mfr: B72210S0131K151
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 130VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
10 mm
2.5 kA
19 J
500 pF
- 40 C
+ 105 C
Reel
B72210S131K151
  • ...
  • 26
  • 27
  • 28