TDK - Varistors

3.847 Results
3.847 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72220P3321K503
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 320VAC 10% 20mm SuperioR MP

Not Available Online

Call
or
View Details
Disc Varistor, Multi-Pulse SuperioR 20mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
20 mm
12 kA
330 J
1 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72207S0271K161
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 275VAC 10% 7mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
1.2 kA
21 J
110 pF
- 40 C
+ 105 C
Reel
B72207S271K161
Datasheet
Mfr: B72220R2321K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 320VAC 10% 20mm 2-pin ThermoFuse

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor 2-pin, AdvanceD 20mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
23 mm
10 kA
273 J
720 pF
- 40 C
+ 85 C
Bulk
320VAC
10%
20MM
Datasheet
Mfr: B72220W2271K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 275VAC 10% 20mm 3-pin ThermoFuse

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor 3-pin, AdvanceD 20mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9.5 mm
10 kA
215 J
850 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72220W2321K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 320VAC 10% 20mm 3-pin ThermoFuse

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor 3-pin, AdvanceD 20mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
23 mm
10 kA
273 J
720 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72225S4681K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors Leaded Disk Varistor 710pF, 680VAC, 895VDC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
27.5 mm
20 kA
940 J
710 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72755D50H62
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 5.6VDC 2.2pF CERADIODES

0In Stock

Please adjust quantity to Min / Mult value
High-Speed CeraDiodes
PCB Mount
SMD/SMT
SOT-666
385 V
- 40 C
+ 85 C
Reel
CDA3C05GTH
B72755D0050H062
Datasheet
Mfr: B72580E1140S262
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1812 14Vrms 5A

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
14 VAC
16 VDC
24.5 V
40 V
800 A
2.4 J
5.6 nF
- 55 C
+ 150 C
AEC-Q100
Reel
CT1812S14BAUTOG
Datasheet
Mfr: B72520E0170K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1206 17Vrms 200A

0In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, 4032mm
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
17 VAC
22 VDC
27 V
44 V
200 A
600 mJ
650 pF
- 55 C
+ 150 C
AEC-Q100
Reel
B72520E170K62
Datasheet
Mfr: B72220P3351K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 350VAC 10% 20mm SuperioR MP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi-Pulse SuperioR 20mm
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
910 V
22.5 mm
12 kA
335 J
900 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72210S2301K361
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 10mm AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 10mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
3.5 kA
60 J
200 pF
- 40 C
+ 105 C
Ammo Pack
Datasheet
Mfr: B72214G2421K101
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors G14, Hybrid design, 14 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Hybrid Disc Varistor / GDT G14 series
MOVs
PCB Mount
Radial
420 VAC
510 V
1.25 kV
17 mm
6 kA
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72220G3151K101
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors G20, Hybrid design, 20 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Hybrid Disc Varistor / GDT G20 series
MOVs
PCB Mount
Radial
150 VAC
180 V
485 V
22.5 mm
10 kA
60 J
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: AVR-M1608G270KT6AB
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0805 19VDC 430pF 10% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
19 VDC
27 V
42 V
48 A
100 mJ
430 pF
- 40 C
+ 125 C
AEC-Q200
Reel
AVR-M1608G270KT6AB
-
B72214S0141K151 TDK
Datasheet
Mfr: B72214S0141K151
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
NT14
Datasheet
Mfr: AVRL101E1R1NTB
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
25 VDC
39 V
80 V
1.1 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: B72520X0250K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1206, 30V

0In Stock

Please adjust quantity to Min / Mult value
X-series, 1206
PCB Mount
SMD/SMT
25 VAC
31 VDC
35.1 VDC to 42.9 VDC
65 V
200 A
1000 mJ
900 pF
- 55 C
+ 125 C
Reel
CT1206K30G_X
Datasheet
Mfr: B72520X0300K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1206, 25V

0In Stock

Please adjust quantity to Min / Mult value
X-series, 1206
PCB Mount
SMD/SMT
30 VAC
38 VDC
42.3 VDC to 51.7 VDC
77 V
200 A
500 pF
- 55 C
+ 125 C
Reel
CT1206K25G_X
Datasheet
Mfr: B72520X0400K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1206, 40V

0In Stock

Please adjust quantity to Min / Mult value
X-series, 1206
PCB Mount
SMD/SMT
40 VAC
56 VDC
61.2 VDC to 74.8 VDC
110 V
100 A
500 mJ
250 pF
- 55 C
+ 125 C
Reel
CT1206K40G_X
Datasheet
Mfr: B72520X1200K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1206, 20V

0In Stock

Please adjust quantity to Min / Mult value
X-series, 1206
PCB Mount
SMD/SMT
20 VAC
26 VDC
29.7 VDC to 36.3 VDC
56 V
200 A
700 mJ
1.2 nF
- 55 C
+ 125 C
Reel
CT1206K20G_X1
Datasheet
Mfr: B72590X0400S060
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLVaristor CT0402S40G_X

0In Stock

Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
0402 (1005 metric)
40 VAC
51 VDC
61 V to 80 V
135 V
1 A
6 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: B72307S0381K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 7mm, 385Vac, 10%, Compact Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
1.2 kA
28 J
85 pF
- 40 C
+ 105 C
Bulk
B72307S381K101
Datasheet
Mfr: B72590X0040M060
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 040, 4V, StandardClamp Variant

0In Stock

Please adjust quantity to Min / Mult value
X-series, 0402
TVS Diodes
SMD/SMT
0402 (1005 metric)
24 V
- 40 C
+ 85 C
Reel
B72590X40M60
Datasheet
Mfr: B72650M151K93
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 150VAC 10% 3225mm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
CU
- 40 C
+ 85 C
Blister Pack
B72650M
151K
93
Datasheet
Mfr: B72650M271K93
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 275VAC 10% 3225mm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
CU
- 40 C
+ 85 C
Blister Pack
B72650M
271K
93
  • ...
  • 36
  • 37
  • 38