TDK - Varistors

3.847 Results
3.847 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72214P2271K151
TTI: B72214P2271K151
TDK
Availability:

0In Stock

Varistors 275VAC 10% 14mm MP AdvanceD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD 14mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
130 J
530 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72735D0050H062
TTI: B72735D0050H062
TDK
Availability:

0In Stock

Varistors 1012 Array 195V 7pF

0In Stock

Please adjust quantity to Min / Mult value
CeraDiodes High Speed
PCB Mount
SMD/SMT
SOT-23-6
195 V
- 40 C
+ 85 C
Reel
B72735D50H62
Datasheet
Mfr: B72520T0300K062
TTI: B72520T0300K062
TDK
Availability:

0In Stock

432.000 On Order
Expected
Varistors 1206 30V 200A 500pF Varistor

0In Stock

432.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
38 VDC
47 V
77 V
200 A
1.1 J
500 pF
- 55 C
+ 125 C
Reel
B72520T300K62
Datasheet
Mfr: B72214S0231K151
TTI: B72214S0231K151
TDK
Availability:

0In Stock

Varistors 230VAC 10% 14mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
14 mm
4.5 kA
60 J
530 pF
- 40 C
+ 105 C
Bulk
B72214S231K151
Datasheet
Mfr: B72660M0300K093
TTI: B72660M0300K093
TDK
Availability:

0In Stock

End of Life
Varistors 30VAC 10% 4032mm

0In Stock

Please adjust quantity to Min / Mult value
CeraDiodes Standard
30 VAC
Reel
B72660M300K93
Datasheet
Mfr: B72225S4131K101
TTI: B72225S4131K101
TDK
Availability:

0In Stock

Varistors 130VAC 10% 25mm SuperioR

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
27.5 mm
20 kA
185 J
3.8 nF
- 40 C
+ 105 C
Bulk
S25K130E4R12
Datasheet
Mfr: B72210P2301K151
TTI: B72210P2301K151
TDK
Availability:

0In Stock

Varistors 300VAC 10% 10mm MP AdvanceD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, Multi-Pulse AdvanceD 10mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
10 mm
3.5 kA
65 J
285 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: B72214S0351K151
TTI: B72214S0351K151
TDK
Availability:

0In Stock

Varistors 460 VDC 350 VAC 4.5K A-MAX 80J

0In Stock

Please adjust quantity to Min / Mult value
B72214
Reel
Datasheet
Mfr: B72520T0250K062
TTI: B72520T0250K062
TDK
Availability:

4.000In Stock

1.598.000 On Order
Expected
Varistors 1206 25V 200A 550pF Varistor

4.000In Stock

1.598.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
25 VAC
31 VDC
39 V
65 V
200 A
1 J
400 pF
- 55 C
+ 125 C
Reel
B72520T250K62
Datasheet
Mfr: B72520T0600K062
TTI: B72520T0600K062
TDK
Availability:

0In Stock

Varistors 60 VDC .7J 100 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
60 VAC
85 VDC
100 V
165 V
100 A
700 mJ
100 pF
- 55 C
+ 125 C
Reel
B72520T600K62
Datasheet
Mfr: B72650M0600K072
TTI: B72650M0600K072
TDK
Availability:

0In Stock

48.000 On Order
Expected
Varistors 85 VDC 2.2J 60 V-CLMP

0In Stock

48.000 On Order
Expected
Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
PCB Mount
SMD/SMT
60 VAC
85 VDC
165 V
400 A
2.2 J
250 pF
- 40 C
+ 85 C
Reel
B72650M600K72
Datasheet
Mfr: B72207S0111K101
TTI: B72207S0111K101
TDK
Availability:

0In Stock

76.000 On Order
Expected
Varistors 115VAC 10% 7mm StandarD

0In Stock

76.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
125 VAC
150 VDC
180 V
300 V
7 mm
1.2 kA
8.4 J
220 pF
- 40 C
+ 105 C
Bulk
B72207S111K101
Datasheet
Mfr: B72590D0050H160
TTI: B72590D0050H160
TDK
Availability:

70.000In Stock

30.000 On Order
Expected 15-Dec-26
Varistors Var CDS2C05HDMI1

70.000In Stock

30.000 On Order
Expected 15-Dec-26
Please adjust quantity to Min / Mult value
CeraDiodes Standard
PCB Mount
SMD/SMT
SOD-723
+ 85 C
Reel
B72590D50H160
Datasheet
Mfr: B72520T1140S272
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
CT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
14 VAC
16 VDC
- 55 C
+ 125 C
Reel
CT1206S14BAUTOG2
Datasheet
Mfr: B72500T0140K070
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 0603 14V 30A 100pF

Not Available Online

Call
or
View Details
CT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
- 55 C
+ 125 C
Reel
B72500T140K70
CT0603K14G2
Datasheet
Mfr: B72530T0350K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1210 35V 250A 600pF

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
35 VAC
45 VDC
56 V
90 V
250 A
2 J
600 pF
- 55 C
+ 125 C
Reel
B72530T350K72
Datasheet
Mfr: B72530X0500K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLVaristor CT1210K50G_X

0In Stock

Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1210 (3225 metric)
65 VDC
73.8 V to 90.2 V
135 V
200 A
1600 mJ
1 nF
- 55 C
+ 125 C
Reel
B72220U0421K301 TDK
Datasheet
Mfr: B72220U0421K301
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 125C, 85C/85%RH 20mm
Bulk
B72220U421K301
Z62000Z2310Z11 TDK
Datasheet
Mfr: Z62000Z2310Z11
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 150VAC 6kA 10% 2pin 14mm Engineering Samples

Not Available Online

Call
or
View Details
G
MOVs
PCB Mount
Radial
SIOV
150 VAC
200 VDC
580 V
14 mm
6 kA
70 J
- 40 C
+ 85 C
Bulk
Z62000Z2310Z
11
Z62000Z2310Z18 TDK
Datasheet
Mfr: Z62000Z2310Z18
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 320VAC 10kA 10% 2pin 20mm Engineering Samples

Not Available Online

Call
or
View Details
G
MOVs
PCB Mount
Radial
SIOV
320 VAC
415 VDC
1.15 kV
20 mm
6 kA
320 J
- 40 C
+ 85 C
Bulk
Z62000Z2310Z
18
B72236E0602R074 TDK
Datasheet
Mfr: B72236E0602R074
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors Energy Varistors, Continuous Operating Voltage (Max.) = Vres / 3.25kV, High Impulse Current 4/10 s = 100kA

Not Available Online

Call
or
View Details
Call to Verify
B72314P2271K101 TDK
Datasheet
Mfr: B72314P2271K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors Leaded Disk Varistors, Max. Operating Voltage [AC]=275Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD Compact 14mm
Bulk
B72587H3140S251 TDK
Datasheet
Mfr: B72587H3140S251
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Leaded SHCV
Reel
SR1S14BM155XG
B72587H3200K42 TDK
Datasheet
Mfr: B72587H3200K42
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Reel
SR1K20M155XM5
Datasheet
Mfr: B72510E0300K62
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 30Vrms 80A

0In Stock

Please adjust quantity to Min / Mult value
Automotive
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
30 VAC
38 VDC
47 V
77 V
80 A
300 mJ
200 pF
- 55 C
+ 125 C
Reel
CT0805K30G2
B72510E0300K062
  • ...
  • 38
  • 39
  • 40