TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Disc Varistor, 4032mm | Reel | B72510T40M72 | |||||||||||||||||||
Mfr: Z62000Z2310Z13 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 275VAC 6kA 10% 2pin 14mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 275 VAC | 350 VDC | 1.05 kV | 14 mm | 6 kA | 130 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 13 | ||||||
Mfr: Z62000Z2310Z12 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 230VAC 6kA 10% 2pin 14mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 230 VAC | 300 VDC | 900 V | 14 mm | 6 kA | 105 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 12 | ||||||
Not Available Online | ||||||||||||||||||||||
0In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 22 V to 27 V | 40 V | 400 A | 30 J | 2.8 nF | - 55 C | + 150 C | Reel | |||||||
0In Stock | Automotive G-Series | Blister Pack | B72660M251K93 | |||||||||||||||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 38 V | - 55 C | + 125 C | Reel | B72520T140K72 | ||||||||||||
0In Stock | Automotive G-Series | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 55 C | + 125 C | Reel | B72520T500K72 | |||||||||||||
0In Stock | Standard | 130 VAC | Blister Pack | B72660M131K93 | ||||||||||||||||||
0In Stock | Disc Varistor, Auto-Grade 14mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 14 mm | - 40 C | + 105 C | AEC-Q100 | Ammo Pack | |||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | - 55 C | + 125 C | Reel | CN0805S14BAUTOG2 | |||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 385 VAC | - 40 C | + 105 C | Bulk | B72240L381K100 | ||||||||||||||
Mfr: B72250L0441K100 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 440VAC 10% 50mm High E | Not Available Online | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 440 VAC | 585 VDC | 715 V | 1.18 kV | 75 kA | 1.58 kJ | 3 nF | - 40 C | + 105 C | Bulk | B72250L441K100 | ||||||
0In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 15 kA | 120 J | 1.65 nF | - 40 C | + 105 C | Bulk | B72220Q151K101 | ||||||
Mfr: B72220Q0211K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 210VAC 10% 20mm EnergetiQ | Not Available Online | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 15 kA | 165 J | 1.2 nF | - 40 C | + 105 C | Bulk | B72220Q211K101 | |||||||
0In Stock | Automotive G-Series | MLVs | PCB Mount | Radial | 35 VAC | Reel | B72527G3350K | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 385 VAC | - 40 C | + 105 C | Bulk | B72240L381K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 230 VAC | 300 VDC | 360 V | 595 V | 75 kA | 730 J | 6 nF | - 40 C | + 105 C | Bulk | B72250L231K102 | |||||||
Mfr: B72250L0461K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 460VAC 10% 50mm High E | Not Available Online | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 460 VAC | 615 VDC | 750 V | 1.24 kV | 75 kA | 1.65 kJ | 2.9 nF | - 40 C | + 105 C | Bulk | B72250L461K102 | ||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 95 VAC | 125 VDC | 150 V | 270 V | 1.2 kA | 7.6 J | 260 pF | - 55 C | + 125 C | Blister Pack | B72660M950S172 | ||||||
Mfr: VAR-18085077M3P-YK TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 8.5 mm 7.7V 3 Electrodes Plane | Not Available Online | VAR-18-P | Bulk | |||||||||||||||||||
Mfr: VAR-18094077M3P-XK TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 9.4 mm 7.7V 3 Electrodes Plane | Not Available Online | VAR-18-P | Bulk | |||||||||||||||||||
Mfr: VAR-18094157M3P-XK TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 9.4 mm 15.7V 3 Electrodes Plane | Not Available Online | VAR-18-P | Bulk | |||||||||||||||||||
Mfr: VAR-18107320M3P-XK TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 10.7 mm 32V 3 Electrodes Plane | Not Available Online | VAR-18-P | Bulk | |||||||||||||||||||
Not Available Online | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 25 V | 50 V | 30 A | 75 mJ | 75 pF | - 55 C | + 125 C | AEC-Q100 | Reel | CT0603S17ALCG2 |