TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220P3211K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 210VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | - 40 C | + 105 C | Bulk | |||||||||||||||||
Mfr: B72220P3231K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 230VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | - 40 C | + 105 C | Bulk | |||||||||||||||||
Mfr: B72220T2251K105 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 250VAC 10% 20mm AdvanceD Thermofused | Not Available Online | Thermo-fused Varistor, AdvanceD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
Mfr: B72220T2351K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
Mfr: B72220T2551K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 550VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 820 V | 1.355 kV | 10 kA | 360 J | 460 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72214P2321K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 6 kA | 150 J | 445 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 300 VAC | Bulk | B72214S301K503 | |||||||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | Reel | B72510T40M72 | |||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 20mm | Bulk | ||||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | Bulk | ||||||||||||||||||||
Mfr: B72314P2321K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Disk Varistors, Max. Operating Voltage [AC]=320Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD Compact 14mm | Bulk | |||||||||||||||||||
Mfr: Z62000Z2310Z12 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 230VAC 6kA 10% 2pin 14mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 230 VAC | 300 VDC | 900 V | 14 mm | 6 kA | 105 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 12 | ||||||
Mfr: Z62000Z2310Z13 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 275VAC 6kA 10% 2pin 14mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 275 VAC | 350 VDC | 1.05 kV | 14 mm | 6 kA | 130 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 13 | ||||||
Mfr: B72214T2351K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 15.5 mm | 4.5 kA | 290 pF | - 40 C | + 105 C | Reel | B72214S421K151 | |||||||
0In Stock | SMD Disc Varistor, 3225mm | AEC-Q200 | Reel | B72500E200K70 | ||||||||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | AEC-Q200 | Reel | B72520E200K72 | ||||||||||||||||||
Not Available Online | Automotive | MLVs | AEC-Q200 | Reel | B72590E 170S170 B72590E170S170 CT0402S17AG2 | |||||||||||||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 1.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G250K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 600 mJ | 1.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | CT1206S14BAUTOG_G | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 1.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G1250K62 | |||||
Mfr: B72530G0200K062 TTI: Not Assigned TDK Availability: 0In StockVaristors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20 s)=65V | 0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G200K62 | ||||
Mfr: B72530G1250K062 TTI: Not Assigned TDK Availability: 0In StockVaristors 31 VDC 1.7J 25 VAC 40 V-CLMP | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G1250K62 | ||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 1.2 kA | 12 J | 6 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72540G1300K62 | |||||
Mfr: B72214P2171K551 TTI: Not Assigned TDK Availability: 0In StockVaristors 175VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 80 J | 800 pF | - 40 C | + 105 C | Reel |