Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm - TDK - Varistors

15 Results
15 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: B72214U2271K501
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 275VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
17.5 mm
6 kA
110 J
440 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2321K501
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 320VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
17.5 mm
6 kA
136 J
370 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2271K302
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 275VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
110 J
440 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2301K505
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
125 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2301K502
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
140 J
485 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2151K501
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 150VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
17.5 mm
6 kA
60 J
750 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2171K504
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 175VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
14 mm
6 kA
70 J
670 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2321K502
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 320VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
14 mm
6 kA
150 J
445 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2511K501
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 510VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
17.5 mm
5 kA
165 J
240 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2421K502
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 420VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
6 kA
190 J
355 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2381K102
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 385VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
136 J
315 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2381K502
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 385VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
6 kA
180 J
390 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2621K103
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 325VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
325 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
200 J
200 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2621K502
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 325VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
325 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
200 J
200 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72214U2351K102
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 350VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
910 V
14 mm
5 kA
136 J
350 pF
- 40 C
+ 125 C