Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm - TDK - Varistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220U2321K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 20mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23.5 mm | 10 kA | 273 J | 720 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72220U2551K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 550VAC 10% 20mm SuperioR 125degC | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 10 kA | 360 J | 410 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72220U2271K501 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 275VAC 10% 20mm 125 DegC AdvanceD | Not Available Online | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23.5 mm | 10 kA | 215 J | 850 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | Bulk | |||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | Bulk | |||||||||||||||||||
Mfr: B72220U2151K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 20mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 23.5 mm | 10 kA | 120 J | 1.55 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72220U2511K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 510VAC 10% 20mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23.5 mm | 10 kA | 325 J | 460 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | Bulk |