Disc Varistor, High-Energy 32mm - TDK - Varistors

11 Results
11 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72232B0751K001
TTI: B72232B0751K001
TDK
Availability:

10In Stock

Varistors 750VAC 10% 32mm High E

10In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
PCB Mount
SMD/SMT
750 VAC
970 VDC
1.2 kV
2 kV
32 mm
25 kA
800 J
800 pF
- 40 C
+ 105 C
Bulk
B72232B751K1
Datasheet
Mfr: B72232B0421K001
TTI: B72232B0421K001
TDK
Availability:

0In Stock

Varistors 420VAC 10% 32mm High E

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
PCB Mount
SMD/SMT
420 VAC
560 VDC
680 V
1.12 kV
32 mm
25 kA
600 J
1.3 nF
- 40 C
+ 105 C
Bulk
B72232B421K1
Datasheet
Mfr: B72232B0271K001
TTI: B72232B0271K001
TDK
Availability:

0In Stock

Varistors 275VAC 10% 32mm High E

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
PCB Mount
SMD/SMT
275 VAC
350 VDC
430 V
710 V
32 mm
25 kA
360 J
2 nF
- 40 C
+ 105 C
Bulk
B72232B271K1
Datasheet
Mfr: B72232B0151K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 150VAC 10% 32mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
Chassis Mount
Screw
150 VAC
200 VDC
240 V
395 V
32 mm
25 kA
240 J
3.7 nF
- 40 C
+ 105 C
Bulk
B72232B151K1
Datasheet
Mfr: B72232B0551K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 550VAC 10% 32mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
Chassis Mount
Screw
550 VAC
745 VDC
910 V
1.5 kV
32 mm
25 kA
620 J
1 nF
- 40 C
+ 105 C
Bulk
B72232B551K1
Datasheet
Mfr: B72232B0321K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 320VAC 10% 32mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
PCB Mount
SMD/SMT
320 VAC
420 VDC
510 V
840 V
32 mm
25 kA
430 J
1.7 nF
- 40 C
+ 105 C
Bulk
B72232B321K1
Datasheet
Mfr: B72232B0381K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 385VAC 10% 32mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
PCB Mount
SMD/SMT
385 VAC
505 VDC
620 V
1.025 kV
32 mm
25 kA
550 J
1.4 nF
- 40 C
+ 105 C
Bulk
B72232B381K1
Datasheet
Mfr: B72232B0441K001
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 440VAC 10% 32mm High E

Not Available Online

Call
or
View Details
Disc Varistor, High-Energy 32mm
MOVs
PCB Mount
SMD/SMT
440 VAC
585 VDC
715 V
25 kA
630 J
1.25 nF
- 40 C
+ 105 C
Bulk
B72232B441K1
Datasheet
Mfr: B72232B0681K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 680VAC 10% 32mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
PCB Mount
SMD/SMT
680 VAC
895 VDC
1.1 kV
1.815 kV
40 mm
25 kA
760 J
830 pF
- 40 C
+ 105 C
Bulk
B72232B681K1
Datasheet
Mfr: B72232B0231K001
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 230VAC 10% 32mm High E

Not Available Online

Call
or
View Details
Disc Varistor, High-Energy 32mm
MOVs
PCB Mount
SMD/SMT
230 VAC
300 VDC
360 V
595 V
32 mm
25 kA
300 J
2.5 nF
- 40 C
+ 105 C
Bulk
B72232B231K1
Datasheet
Mfr: B72232B0131K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 130VAC 10% 32mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
Chassis Mount
Screw
130 VAC
170 VDC
205 V
340 V
32 mm
25 kA
210 J
4.4 nF
- 40 C
+ 105 C
Bulk
B72232B131K1