ETFV - TDK - Varistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ETFV14K175E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14mm 175Volt Thermally Fused | Not Available Online | ETFV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 14 mm | 6 kA | 70 J | 490 pF | - 40 C | + 85 C | Bulk | B72214T2171K101 | ||||||
Mfr: ETFV14K275E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors CORRECT MFG PN 871-B72214T2271K101 | Not Available Online | ETFV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 110 J | 320 pF | - 40 C | + 85 C | Bulk | B72214T2271K101 B72214T2271K101 | |||||
Mfr: ETFV14K320E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors CORRECT MFG PN 871-B72214T2321K101 | Not Available Online | ETFV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 840 V | 14 mm | 6 kA | 136 J | 280 pF | - 40 C | + 85 C | Bulk | B72214T2321K101 B72214T2321K101 | ||||||
Mfr: ETFV14K420E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors CORRECT MFG PN 871-B72214T2421K101 | Not Available Online | ETFV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 14 mm | 6 kA | 136 J | 220 pF | - 40 C | + 85 C | Bulk | B72214T2421K101 | ||||||
Mfr: ETFV14K150E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors CORRECT MFG PN 871-B72214T2151K101 | Not Available Online | ETFV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 14 mm | 6 kA | 60 J | 570 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: ETFV14K130E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors CORRECT MFG PN 871-B72214T2131K101 | Not Available Online | ETFV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 14 mm | 6 kA | 50 J | 650 pF | - 40 C | + 85 C | Bulk | B72214T2131K101 B72214T2131K101 |