SMD Disc Varistor, Auto-Grade 4032mm - TDK - Varistors

5 Results
5 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72520E0350K062
TTI: B72520E0350K062
TDK
Availability:

18.000In Stock

20.000 On Order
Expected 27-Nov-26
Varistors 1206 35Vrms 100A

18.000In Stock

20.000 On Order
Expected 27-Nov-26
Please adjust quantity to Min / Mult value
SMD Disc Varistor, Auto-Grade 4032mm
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
35 VAC
45 VDC
56 V
90 V
100 A
400 mJ
200 pF
- 55 C
+ 150 C
AEC-Q100
Reel
B72520E350K62
Datasheet
Mfr: B72520E1140S262
TTI: B72520E1140S262
TDK
Availability:

27.000In Stock

Varistors 1206 14Vrms 1.0A

27.000In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, Auto-Grade 4032mm
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
14 VAC
16 VDC
24.5 V
40 V
200 A
600 mJ
800 pF
- 55 C
+ 150 C
AEC-Q100
Reel
CT1206S14BAUTOG
Datasheet
Mfr: B72520E0400K062
TTI: B72520E0400K062
TDK
Availability:

0In Stock

298.000 On Order
Expected
Varistors 1206 40Vrms 100A

0In Stock

298.000 On Order
Expected
Please adjust quantity to Min / Mult value
SMD Disc Varistor, Auto-Grade 4032mm
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
68 V
110 V
100 A
500 mJ
250 pF
- 55 C
+ 150 C
AEC-Q100
Reel
B72520E400K62
Datasheet
Mfr: B72520E0300K072
TTI: B72520E0300K072
TDK
Availability:

0In Stock

144.000 On Order
Expected 18-Feb-27
Varistors VARISTOR CT1206K30G2

0In Stock

144.000 On Order
Expected 18-Feb-27
Please adjust quantity to Min / Mult value
SMD Disc Varistor, Auto-Grade 4032mm
AEC-Q200
Reel
B72520E300K72
B72520E1140S272 TDK
Datasheet
Mfr: B72520E1140S272
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, Auto-Grade 4032mm
AEC-Q100
Reel
CT1206S14BAUTOG2