Special - TDK - Varistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Special | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 47 V | 30 A | 200 mJ | 100 pF | - 55 C | + 125 C | Reel | CT0603K17LCG | ||||||
Mfr: B72510T2170K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 22 VDC .1J 17 V-CLMP | Not Available Online | Special | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 46 V | - 55 C | + 125 C | Reel | CT0805K17LCG | |||||||||||
Not Available Online | Special | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 30 A | 200 mJ | 100 pF | - 55 C | + 125 C | ||||||||
Not Available Online | Special | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C |