Standard High Speed - TDK - Varistors

6 Results
6 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72660M1300K072
TTI: B72660M1300K072
TDK
Availability:

17.000In Stock

Varistors 30VAC 10% 4032mm AEC-Q200

17.000In Stock

Please adjust quantity to Min / Mult value
Standard High Speed
MOVs
PCB Mount
SMD/SMT
30 VAC
34 VDC
47 V
93 V
250 A
2 J
1.1 nF
- 40 C
+ 85 C
AEC-Q100
Reel
B72660M1300K72
Datasheet
Mfr: B72530E1170K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1210 17Vrms 2.5A

0In Stock

Please adjust quantity to Min / Mult value
Standard High Speed
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
17 VAC
22 VDC
27 V
44 V
400 A
1.7 J
2 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72530E1170K62
Datasheet
Mfr: B72530E1140S272
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 16 VDC 1.6J 14 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
Standard High Speed
AEC-Q100
Reel
CT1210S14BAUTOG2
Datasheet
Mfr: B72660M1140K093
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 14VAC 10% 4032mm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Standard High Speed
14 VAC
AEC-Q100
Blister Pack
B72660M1140K93
Datasheet
Mfr: B72530E1200K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1210 20Vrms 2.5A

0In Stock

Please adjust quantity to Min / Mult value
Standard High Speed
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
33 V
54 V
400 A
1.9 J
1.5 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72530E1200K62
Datasheet
Mfr: B72660M1170K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 17VAC 10% 4032mm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Standard High Speed
17 VAC
AEC-Q100
Blister Pack
B72660M1170K72