TDK - Aluminum Electrolytic Capacitors
58.823 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (11.998)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.191)
- Aluminum Electrolytic Capacitors - Snap In (27.918)
- Aluminum Organic Polymer Capacitors (527)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43504B2337M002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 330uF 20% PVC 3 Terms 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 3000 Hour | B43504B2337M2 B43504B2337M 2 | ||||||
Mfr: B43416C9707A000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 700uF 20% 35x45mm | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 700 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 100000 Hour | B43416C9707A | ||||
Mfr: B43501B5107M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% Short 4mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 1.33 Ohms | 10000 Hour | B43501B5107M7 | |||
Mfr: B43501A9477M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% Short 4mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 130 mOhms | 10000 Hour | B43501A9477M7 | |||
Mfr: B41866C4228M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 20% STD Leads | Not Available Online | Radial | 2.2 mF | 16 VDC | 16 mm | 20 mm | 401 mOhms | 5000 Hour | B41866C4228M | ||||
Mfr: B41851A5108M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% STD Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 270 mOhms | 2000 Hour | B41851A5108M000 | |||
Mfr: B40920A5567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | B40920A5567M | |||||||||||
Mfr: B40921A7477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | B40921A7477M | |||||||||||
Mfr: B43652B5277M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 270uF 20% 390ohm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 390 mOhms | 3000 Hour | B43652B5277M50 | |||
Mfr: B43659A5647M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 640uF (M), d25,4x60 mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 640 uF | 450 VDC | 25.4 mm (1 in) | 60 mm (2.362 in) | 200 mOhms | 2000 Hour | B43659A5647M 57 | |||
Mfr: B41799A5278Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V, 2700uF (Q), d16x25 | 0In Stock | Electrolytic Capacitors | Soldering Star | 2.7 mF | 25 VDC | 16 mm (0.63 in) | 25 mm (0.984 in) | 115 mOhms | 4000 Hour | B41799A5278Q 1 | |||
Mfr: B43613A7158M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550V, 1500uF (M), d50x100 | 0In Stock | Electrolytic Capacitors | Snap In | 1.5 mF | 550 VDC | 50 mm (1.969 in) | 80 mOhms | 3000 Hour | B43613A7158M 50 | ||||
Mfr: B43613B6158M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V, 1500uF (M), d50x80 | 0In Stock | Electrolytic Capacitors | Snap In | 1.5 mF | 500 VDC | 50 mm (1.969 in) | 55 mOhms | 5000 Hour | B43613B6158M 50 | ||||
Mfr: B43613B7827M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550V, 820uF (M), d4570 | 0In Stock | Electrolytic Capacitors | Snap In | 820 uF | 550 VDC | 45 mm (1.772 in) | 150 mOhms | 3000 Hour | B43613B7827M 50 | ||||
Mfr: B40910A7367M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 360 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 360 uF | 35 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 14 mOhms | 4000 Hours | ||||
Mfr: B40950A6107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 50 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 30 mOhms | 10000 Hours | ||||
Mfr: B40950A6127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 50 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 30 mOhms | 10000 Hours | ||||
Mfr: B40950A6187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF 50 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 22 mOhms | 10000 Hours | ||||
Mfr: B40950A7687M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 35 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 680 uF | 35 VDC | ||||||||
Mfr: B40950A8187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF 63 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 180 uF | 63 VDC | ||||||||
Mfr: B43656A5567M157 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 560uF 450V d30x50.5mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 180 mOhms | 3000 Hour | |||||
Mfr: B43656A5687M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 680uF 450V d35x45mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 150 mOhms | 3000 Hour | B43656A5687M57 | ||||
Mfr: B40950B8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.8 mm | 22 mOhms | 10000 Hours | ||||
Mfr: B40910A0686M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 10.5 mm (0.413 in) | 0.03 Ohms | 4000 Hours | B40910A686M100 | |||
Mfr: B40910A0826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 80 VDC | 10 mm | 12.5 mm (0.492 in) | 0.022 Ohms | 4000 Hours | B40910A826M |