TDK - Aluminum Electrolytic Capacitors
58.823 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (11.998)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.191)
- Aluminum Electrolytic Capacitors - Snap In (27.918)
- Aluminum Organic Polymer Capacitors (527)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41231C9158M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 100 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | |||||
Mfr: B43630C5397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 390uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 320 mOhms | 2000 Hour | B43630C5397M | |||
Mfr: B43541A9397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 200 mOhms | 8000 Hour | B43541A9397M | |||
Mfr: B41252A0228M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 80 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 2000 Hour | |||||
Mfr: B43541B7107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 550 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 1.32 Ohms | 5000 Hour | B43541B7107M | |||
Mfr: B43644A5686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 68uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 68 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 1.43 Ohms | 5000 Hour | B43644A5686M | |||
Mfr: B43644A9687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 140 mOhms | 5000 Hour | B43644A9687M | |||
Mfr: B43634A2687M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 680uF 20% PET STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 140 mOhms | 8000 Hour | B43634A2687M60 | |||
Mfr: B43544B2108M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 1 mF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 85 mOhms | 3000 Hour | B43544B2108M | |||
Mfr: B41252C5129M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 12 mF | 25 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | |||||
Mfr: B41231C8338M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 63 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B41231C8338M60 | ||||
Mfr: B43544B2228M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 2200uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 200 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 40 mOhms | 3000 Hour | B43544B2228M | |||
Mfr: B41252C0228M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80VDC 2200uF 20% PVC 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 80 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | B41252C228M67 | ||||
Mfr: B41231B7478M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 35 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 2000 Hour | B41231B7478M60 | ||||
Mfr: B41252C7688M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 6.8 mF | 35 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | |||||
Mfr: B43545A5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 910 mOhms | 5000 Hour | B43545A5107M | |||
Mfr: B43712A9688M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 6800uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 400 VDC | 76.9 mm | 130.7 mm | 20 mOhms | 10000 Hour | B43712A9688M | ||||
Mfr: B43713A4688M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350VDC 6800uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 6.8 mF | 350 VDC | 76.9 mm | 130.7 mm | 18 mOhms | 15000 Hour | B43713A4688M | ||||
Mfr: B43713A6398M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500VDC 3900uF 20% Ring clip/clamp mnt | Not Available Online | High Reliability Electrolytic Capacitors | 3.9 mF | 500 VDC | 76.9 mm | 143.2 mm | 26 mOhms | 12000 Hour | B43713A6398M | ||||
Mfr: B43703A4828M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350VDC 8200uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 8.2 mF | 350 VDC | 76.9 mm | 118.2 mm | 9.4 mOhms | 12000 Hour | B43703A4828M | ||||
Mfr: B43704A5478M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 450 VDC | 76.9 mm | 118.2 mm | 22 mOhms | 12000 Hour | B43704A5478M | ||||
Mfr: B43513A9477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 160 mOhms | 10000 Hour | B43513A9477M | |||
Mfr: B41690A7238Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | Axial | |||||||||||
Mfr: B43415C3668A000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 300VDC 6600uF 20% Solder Lug | 0In Stock | General Purpose Electrolytic Capacitors | Solder Lug | 6.6 mF | 300 VDC | 50 mm (1.969 in) | 100 mm (3.937 in) | 50000 Hour | B43415C3668A | ||||
Mfr: B41231A5109M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25VDC 10000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 25 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 2000 Hour | B41231A5109M |