TDK - Aluminum Electrolytic Capacitors
58.823 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (11.998)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.191)
- Aluminum Electrolytic Capacitors - Snap In (27.918)
- Aluminum Organic Polymer Capacitors (527)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40950A6127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 50 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 30 mOhms | 10000 Hours | ||||
Mfr: B40950A6187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF 50 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 22 mOhms | 10000 Hours | ||||
Mfr: B40950A7687M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 35 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 680 uF | 35 VDC | ||||||||
Mfr: B40950A8187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF 63 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 180 uF | 63 VDC | ||||||||
Mfr: B43656A5567M157 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 560uF 450V d30x50.5mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 180 mOhms | 3000 Hour | |||||
Mfr: B43656A5687M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 680uF 450V d35x45mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 150 mOhms | 3000 Hour | B43656A5687M57 | ||||
Mfr: B40950B8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.8 mm | 22 mOhms | 10000 Hours | ||||
Mfr: B40910A0686M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 10.5 mm (0.413 in) | 0.03 Ohms | 4000 Hours | B40910A686M100 | |||
Mfr: B40910A0826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 80 VDC | 10 mm | 12.5 mm (0.492 in) | 0.022 Ohms | 4000 Hours | B40910A826M | |||
Mfr: B40910A0826M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 80 VDC | 10 mm | 12.8 mm (0.504 in) | 0.022 Ohms | 4000 Hours | B40910A826M100 | |||
Mfr: B40910A5757M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 750 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 750 uF | 25 VDC | 10 mm | 16.8 mm | 10 mOhms | 4000 Hours | ||||
Mfr: B40921A5757M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 750 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | ||||||||||||
Mfr: B40921A7477M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 12.8 mm | 18 mOhms | 4000 Hours | ||||
Mfr: B40940A6207M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 200 uF | 50 VDC | 10 mm | 12.8 mm | 22 mOhms | 4000 Hours | ||||
Mfr: B40940A8127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm | 12.8 mm | 22 mOhms | 4000 Hours | ||||
Mfr: B40940B8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.8 mm | 22 mOhms | 4000 Hours | ||||
Mfr: B40950A8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x10.5 SMD High Vibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 10.5 mm | 30 mOhms | 10000 Hours | ||||
Mfr: B40950A6227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 220 uF 50 V 10x16.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm (0.394 in) | 16.5 mm (0.65 in) | 15 mOhms | 10000 Hours | B40950A6227M | |||
Mfr: B40950A6277M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 50 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 270 uF | 50 VDC | 10 mm (0.394 in) | 16.8 mm (0.661 in) | 15 mOhms | 10000 Hours | ||||
Mfr: B43657A5108M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 1000uF (M) d35x50 | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 130 mOhms | 2000 Hour | B43657A5108M57 | |||
Mfr: B43657A5367M057 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 360uF (M) d25x40 | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 360 uF | 450 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 330 mOhms | 2000 Hour | B43657A5367M57 | |||
Mfr: B43657A5917M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 910uF (M) d30x60 | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 910 uF | 450 VDC | 30 mm (1.181 in) | 60 mm (2.362 in) | 140 mOhms | 2000 Hour | B43657A5917M57 | |||
Mfr: B40910A8127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 17 mOhms | 4000 Hours | B40910A8127M | |||
Mfr: B40910B8107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 17 mOhms | 4000 Hours | B40910B8107M | |||
Mfr: B43657C5158M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 450 VDC | 30 mm (1.181 in) | 100 mm (3.937 in) | 90 mOhms | 2000 Hour | B43657C5158M57 |