TDK - Aluminum Electrolytic Capacitors
58.823 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (11.998)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.191)
- Aluminum Electrolytic Capacitors - Snap In (27.918)
- Aluminum Organic Polymer Capacitors (527)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43707A5478M600 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt | Not Available Online | High Reliability Electrolytic Capacitors | 4.7 mF | 450 VDC | 64.3 mm | 118.2 mm | 24 mOhms | 12000 Hour | B43707A5478M6 | ||||
Mfr: B43707A9478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 400 VDC | 64.3 mm | 96.7 mm | 26 mOhms | 12000 Hour | B43707A9478M6 | ||||
Mfr: B40900B7277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40900B7277M | |||
Mfr: B40940A8826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | B40940A8826M | |||
Mfr: B43611C7827M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550V, 820uF (M), d45x60 | 0In Stock | Snap In | 820 uF | 500 VDC | 45 mm (1.772 in) | 180 mOhms | 5000 Hour | B43611C7827M 50 | |||||
Mfr: B43611B8108M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V, 1000uF (M), d45x85 | 0In Stock | Snap In | 1 mF | 600 VDC | 45 mm (1.772 in) | 140 mOhms | 5000 Hour | B43611B8108M 50 | |||||
Mfr: B40950A5687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 25 V 10x12.5 SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 25 VDC | 10 mm | 12.5 mm | 18 mOhms | 10000 Hours | B40950A5687M | |||
Mfr: B40910A8107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 22 mOhms | 4000 Hours | B40910A8107M | |||
Mfr: B40950A0566M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 33 mOhms | 10000 Hours | B40950A566M | |||
Mfr: B41799A5708Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V, 7000uF (Q), d18x39 | 0In Stock | Electrolytic Capacitors | Soldering Star | 7 mF | 25 VDC | 18 mm (0.709 in) | 39 mm (1.535 in) | 37 mOhms | 4000 Hour | B41799A5708Q 1 | |||
Mfr: B43613A9188M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 1800uF (M), d40x90 | 0In Stock | Electrolytic Capacitors | Snap In | 1.8 mF | 400 VDC | 40 mm (1.575 in) | 60 mOhms | 5000 Hour | B43613A9188M 50 | ||||
Mfr: B41687E8108Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 1000uF 63V | 0In Stock | Electrolytic Capacitor | Axial | 1000 uF | 63 VDC | 16 mm (0.63 in) | 39 mm (1.535 in) | 80 mOhms | 4000 Hour | B41687E8108Q1 | |||
Mfr: B41687G8308Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 3000uF 63V | 0In Stock | Electrolytic Capacitor | Axial | 3000 uF | 63 VDC | 21 mm (0.827 in) | 49 mm (1.929 in) | 36 mOhms | 4000 Hour | B41687G8308Q1 | |||
Mfr: B41787E8517Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Soldering Star 510uF 63V | 0In Stock | Electrolytic Capacitor | Soldering Star | 510 uF | 63 VDC | 16 mm (0.63 in) | 25 mm (0.984 in) | 157 mOhms | 4000 Hour | B41787E8517Q1 | |||
Mfr: B43693G0347Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 340uF 125V | 0In Stock | Electrolytic Capacitor | Axial | 340 uF | 125 VDC | 18 mm (0.709 in) | 39 mm (1.535 in) | 342 mOhms | 2500 Hour | B43693G347Q1 | |||
Mfr: B40910A0107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 80 VDC | 10 mm | 12.5 mm (0.492 in) | 0.022 Ohms | 4000 Hours | B40910A107M | |||
Mfr: B40910A0107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 80 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 80 VDC | 10 mm | 12.8 mm (0.504 in) | 0.022 Ohms | 4000 Hours | B40910A107M100 | |||
Mfr: B40910A5567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.8 mm | 14 mOhms | 4000 Hours | ||||
Mfr: B40910A7477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 16.5 mm | 10 mOhms | 4000 Hours | B40910A7477M | |||
Mfr: B40920A5827M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 820 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 820 uF | 25 VDC | 10 mm | 16.8 mm | 13 mOhms | 4000 Hours | ||||
Mfr: B40921A7757M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 750 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 750 uF | 35 VDC | 10 mm | 16.8 mm | 13 mOhms | 4000 Hours | ||||
Mfr: B40940A6127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.2 mm | 30 mOhms | 4000 Hours | B40940A6127M | |||
Mfr: B40940A6207M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 200 uF | 50 VDC | 10 mm | 12.5 mm | 22 mOhms | 4000 Hours | B40940A6207M | |||
Mfr: B40940A8157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.5 mm | 15 mOhms | 4000 Hours | B40940A8157M | |||
Mfr: B43656A5397M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 390uF 450V d25x55mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 25 mm (0.984 in) | 260 mOhms | 3000 Hour | B43656A5397M57 |